TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-00-00-00-07-0
| Digi-Key Part Number | 2105-201000000070-ND |
1000 |
.17000 |
Extended Price
170.00 |
| Manufacturer Part Number | 2105-2-01-00-00-00-07-0 | |||
| Description | TERMINAL SOLDER SLOT .052".086"L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2105-2-01-00-00-00-07-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Swage Mount |
| Flange Diameter | 1.575 mm [Typ] |
| Flange Thickness | 0.787 mm [Nom] |
| Outside Diameter | 1.168 mm [Typ] |
| Length Above Board | 3.962 mm [Typ] |
| Length Below Board | 2.184 mm [Typ] |
| Through Hole Size | 1.321 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
2105 2 01 00 00 00 07 0 2105201000000070 2105 201000000070 ND 2105201000000070ND 2105-201000000070 |
2105-2-01-00-00-00-07-0 Specification Sheet
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-00-00-00-07-0 (2105-201000000070-ND)
Related parts:TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-00-00-00-07-0
Order 'terminal solder slot .052".086"l - 2105-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-201000000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-01-00-00-07-0
Order 'terminal solder slot .052".086"l - 2105-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-201010000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-44-00-00-07-0
Order 'terminal solder slot .052".086"l - 2105-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-201440000070-ND.
TERMINAL SOLDER SLOT .052".086"L - 2105-2-01-50-00-00-07-0
Order 'terminal solder slot .052".086"l - 2105-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-201500000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-44-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2104-201440000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-50-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2104-201500000070-ND.
TERMINAL SOLDER SLOT .052".055"L - 2105-1-01-00-00-00-07-0
Order 'terminal solder slot .052".055"l - 2105-1-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-101000000070-ND.
TERMINAL SOLDER SLOT .052".117"L - 2105-3-01-00-00-00-07-0
Order 'terminal solder slot .052".117"l - 2105-3-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-301000000070-ND.
TERMINAL SOLDER SLOT .052".149"L - 2105-4-01-00-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2105-401000000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-44-00-00-07-0
Order 'terminal solder slot .052".082"l - 2106-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-201440000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2106-2-01-50-00-00-07-0
Order 'terminal solder slot .052".082"l - 2106-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2106-201500000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2107-2-01-44-00-00-07-0
Order 'terminal solder slot .052".082"l - 2107-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-201440000070-ND.
TERMINAL SOLDER SLOT .052".082"L - 2107-2-01-50-00-00-07-0
Order 'terminal solder slot .052".082"l - 2107-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2107-201500000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-00-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2104-201000000070-ND.
TERMINAL SOLDER SLOT .036".086"L - 2104-2-01-01-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2104-201010000070-ND.
Send this link via E-Mail
Help With This Screen