Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-44-00-00-07-0
TERMINAL SOLDER SLOT .036".148"L - 2104-4-01-44-00-00-07-0 - Connectors, Interconnects
| Digi-Key Part Number | 2104-401440000070-ND |
1000 |
.56797 |
Extended Price
567.97 |
| Manufacturer Part Number | 2104-4-01-44-00-00-07-0 | |||
| Description | TERMINAL SOLDER SLOT .036".148"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2104-4-01-44-00-00-07-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Silver |
| Flange Diameter | 0.047" (1.19mm) |
| Length | 0.218" (5.54mm) |
| Pin Diameter | 0.033" (0.84mm) |
| Type | Slotted |
| Hole Diameter | 0.036" (0.90mm) |
| Mounting Type | Swage |
| Contact Finish Thickness | 300µin (7.62µm) |
| Other Names |
2104 4 01 44 00 00 07 0 2104401440000070 2104 401440000070 ND 2104401440000070ND 2104-401440000070 |
2104-4-01-44-00-00-07-0 Specification Sheet
TERMINAL SOLDER SLOT .036".148"L - 2104-4-01-44-00-00-07-0 (2104-401440000070-ND) - Connectors, Interconnects
Related parts Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-44-00-00-07-0Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-44-00-00-07-0
Order 'terminal solder slot .036".148"l - 2104-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-401440000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-50-00-00-07-0
Order 'terminal solder slot .036".148"l - 2104-4-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-401500000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-1-01-44-00-00-07-0
Order 'terminal solder slot .036".055"l - 2104-1-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-101440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-2-01-44-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-3-01-44-00-00-07-0
Order 'terminal solder slot .036".117"l - 2104-3-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301440000070-ND.
Unplated Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-00-00-00-07-0
Order 'terminal solder slot .036".148"l - 2104-4-01-00-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-401000000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-01-00-00-07-0
Order 'terminal solder slot .036".148"l - 2104-4-01-01-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-401010000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2105-4-01-44-00-00-07-0
Order 'terminal solder slot .052".149"l - 2105-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2105-401440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2106-4-01-44-00-00-07-0
Order 'terminal solder slot .052".145"l - 2106-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2106-401440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2107-4-01-44-00-00-07-0
Order 'terminal solder slot .052".145"l - 2107-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2107-401440000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2302-4-01-44-00-00-07-0
Order 'terminal solder slot .067".147"l - 2302-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2302-401440000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-1-01-50-00-00-07-0
Order 'terminal solder slot .036".055"l - 2104-1-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-101500000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-2-01-50-00-00-07-0
Order 'terminal solder slot .036".086"l - 2104-2-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-201500000070-ND.
Tin-Lead Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-3-01-50-00-00-07-0
Order 'terminal solder slot .036".117"l - 2104-3-01-50-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2104-301500000070-ND.
Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2303-4-01-44-00-00-07-0
Order 'term solder slot .064".147"l - 2303-4-01-44-00-00-07-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 2303-401440000070-ND.
Options for Silver Swage Pc Pin Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 2104-4-01-44-00-00-07-0
Send this link via E-Mail
Help With This Screen
