Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6018J
IDC CABLE - MKC60K/MC60G/MPL60K - M3CWK-6018J - Cable Assemblies
| Digi-Key Part Number | M3CWK-6018J-ND |
1 10 100 250 500 1000 2500 5000 |
33.42000 29.31000 21.59710 18.64040 17.35484 14.96373 14.14098 13.67819 |
Extended Price
33.42 293.10 2159.71 4660.10 8677.42 14963.73 35352.45 68390.95 |
| Manufacturer Part Number | M3CWK-6018J | |||
| Description | IDC CABLE - MKC60K/MC60G/MPL60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CWK-6018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CWK 6018J M3CWK6018J |
M3CWK-6018J Specification Sheet
IDC CABLE - MKC60K/MC60G/MPL60K - M3CWK-6018J (M3CWK-6018J-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6018JSocket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6018J
Order 'idc cable - mkc60k/mc60g/mpl60k - M3CWK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6006J
Order 'idc cable - mkc60k/mc60g/mpl60k - M3CWK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6006J-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6036J
Order 'idc cable - mkc60k/mc60g/mpl60k - M3CWK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6036J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CEK-6018J
Order 'idc cable - mkc60k/mc60g/mce60k - M3CEK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CKK-6018J
Order 'idc cable - mkc60k/mc60g/mpk60k - M3CKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Flange, Polarizing Key 3M (VA) M3AWK-6018J
Order 'idc cable - msc60k/mc60g/mpl60k - M3AWK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6018J-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3CCK-6018J
Order 'idc cable - mkc60k/mc60g/mkc60k - M3CCK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3CFK-6018J
Order 'idc cable - mkc60k/mc60g/mcf60k - M3CFK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3CGK-6018J
Order 'idc cable - mkc60k/mc60g/mcs60k - M3CGK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-6018J-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Strain Relief (Card Edge) 3M (VA) M3CMK-6018J
Order 'idc cable - mkc60k/mc60g/mcg60k - M3CMK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-6018J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6006R
Order 'idc cable - mkc60k/mc60m/mpl60k - M3CWK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6006R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6018R
Order 'idc cable - mkc60k/mc60m/mpl60k - M3CWK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6018R-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6020K
Order 'idc cable - mkc60k/mc60f/mpl60k - M3CWK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6020K-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6036R
Order 'idc cable - mkc60k/mc60m/mpl60k - M3CWK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6036R-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6040K
Order 'idc cable - mkc60k/mc60f/mpl60k - M3CWK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-6040K-ND.
Options for Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-6018J
Send this link via E-Mail
Help With This Screen
