IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5036R - Cable Assemblies
| Digi-Key Part Number | M3CWK-5036R-ND |
1 10 100 250 500 1000 2500 5000 |
34.02000 29.83600 21.98450 18.97472 17.66610 15.23210 14.39460 13.92350 |
Extended Price
34.02 298.36 2198.45 4743.68 8833.05 15232.10 35986.50 69617.50 |
| Manufacturer Part Number | M3CWK-5036R | |||
| Description | IDC CABLE - MKC50K/MC50M/MPL50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CWK-5036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CWK 5036R M3CWK5036R |
M3CWK-5036R Specification Sheet
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5036R (M3CWK-5036R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5036R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5006R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5006R-ND.
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5018R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5018R-ND.
IDC CABLE - MKC50K/MC50M/X - M1CXK-5036R
Order 'idc cable - mkc50k/mc50m/x - M1CXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MPL50K - M3AWK-5036R
Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MCE50K - M3CEK-5036R
Order 'idc cable - mkc50k/mc50m/mce50k - M3CEK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MCF50K - M3CFK-5036R
Order 'idc cable - mkc50k/mc50m/mcf50k - M3CFK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MCS50K - M3CGK-5036R
Order 'idc cable - mkc50k/mc50m/mcs50k - M3CGK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MPK50K - M3CKK-5036R
Order 'idc cable - mkc50k/mc50m/mpk50k - M3CKK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5036R-ND.
IDC CABLE - MKC50K/MC50M/MCG50K - M3CMK-5036R
Order 'idc cable - mkc50k/mc50m/mcg50k - M3CMK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-5036R-ND.
IDC CABLE - MKC50K/MC50G/MPL50K - M3CWK-5006J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5006J-ND.
IDC CABLE - MKC50K/MC50G/MPL50K - M3CWK-5018J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5018J-ND.
IDC CABLE - MKC50K/MC50F/MPL50K - M3CWK-5020K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5020K-ND.
IDC CABLE - MKC50K/MC50G/MPL50K - M3CWK-5036J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5036J-ND.
IDC CABLE - MKC50K/MC50F/MPL50K - M3CWK-5040K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5040K-ND.
Send this link via E-Mail
Help With This Screen
