TERMINAL WRAPOST BR-360 .275" - 1210-0-05-15-00-00-01-0
| Digi-Key Part Number | 1210-005150000010-ND |
1000 |
.51000 |
Extended Price
510.00 |
| Manufacturer Part Number | 1210-0-05-15-00-00-01-0 | |||
| Description | TERMINAL WRAPOST BR-360 .275" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210-0-05-15-00-00-01-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Turret Terminal |
| Mounting Type | Press Fit |
| Flange Diameter | 1.575 mm [Typ] |
| Flange Thickness | 0.787 mm [Nom] |
| Outside Diameter | 1.295 mm [Typ] |
| Length Above Board | 0.787 mm [Typ] |
| Length Below Board | 8.788 mm [Typ] |
| Through Hole Size | 1.346 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
1210 0 05 15 00 00 01 0 1210005150000010 1210 005150000010 ND 1210005150000010ND 1210-005150000010 |
1210-0-05-15-00-00-01-0 Specification Sheet
TERMINAL WRAPOST BR-360 .275" - 1210-0-05-15-00-00-01-0 (1210-005150000010-ND)
Related parts:TERMINAL WRAPOST BR-360 .275" - 1210-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .275" - 1210-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1210-005150000010-ND.
TERMINAL WRAPOST BR-360 .275" - 1210-0-05-01-00-00-01-0
Order 'terminal wrapost br-360 .275" - 1210-0-05-01-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1210-005010000010-ND.
TERMINAL WRAPOST BR-360 .275" - 1210-0-05-21-00-00-01-0
Order 'terminal wrapost br-360 .275" - 1210-0-05-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1210-005210000010-ND.
TERMINAL WRAPOST BR-360 .275" - 1210-0-05-00-00-00-01-0
Order 'terminal wrapost br-360 .275" - 1210-0-05-00-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1210-005000000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .156" - 1083-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1083-005150000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .510" - 1090-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1090-005150000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1092-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .500" - 1092-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1092-005150000010-ND.
TERMINAL WRAPOST BR-360 .470" - 1093-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .470" - 1093-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1093-005150000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1094-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1094-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1094-005150000010-ND.
TERMINAL WRAPOST BR-360 .794" - 1095-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .794" - 1095-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1095-005150000010-ND.
TERMINAL WRAPOST BR-360 .595" - 1097-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .595" - 1097-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1097-005150000010-ND.
TERMINAL WRAPOST BR-360 .200" - 1124-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .200" - 1124-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1124-005150000010-ND.
TERMINAL WRAPOST BR-360 .480" - 1212-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .480" - 1212-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1212-005150000010-ND.
TERMINAL WRAPOST BR-360 .385" - 1213-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .385" - 1213-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1213-005150000010-ND.
TERMINAL WRAPOST BR-360 .375" - 1214-0-05-15-00-00-01-0
Order 'terminal wrapost br-360 .375" - 1214-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1214-005150000010-ND.
Send this link via E-Mail
Help With This Screen