Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERMINAL WRAPOST BR-360 .505" - 1110-3-05-15-00-00-01-0

Digi-Key Part Number 1110-305150000010-ND
Price Break
1000
Unit Price
.51000
Extended Price
510.00
Manufacturer Part Number1110-3-05-15-00-00-01-0
DescriptionTERMINAL WRAPOST BR-360 .505"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1110-3-05-15-00-00-01-0
VendorMill Max
CategoryConnectors
TypeTurret Terminal
Mounting TypePress Fit
Flange Diameter1.753 mm [Typ]
Flange Thickness0.787 mm [Nom]
Outside Diameter1.321 mm [Typ]
Length Above Board0.787 mm [Typ]
Length Below Board17.120 mm [Typ]
Through Hole Size1.448 mm [Min]
PackagingBulk
Contact MaterialBrass Alloy
Contact FinishGold
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Other Names 1110 3 05 15 00 00 01 0
1110305150000010
1110 305150000010 ND
1110305150000010ND
1110-305150000010

1110-3-05-15-00-00-01-0 Specification Sheet

Image of TERMINAL WRAPOST BR-360 .505" - 1110-3-05-15-00-00-01-0

TERMINAL WRAPOST BR-360 .505" - 1110-3-05-15-00-00-01-0 (1110-305150000010-ND)

Related parts:
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .505" - 1110-3-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1110-305150000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-01-00-00-01-0
 Order 'terminal wrapost br-360 .505" - 1110-3-05-01-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1110-305010000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-21-00-00-01-0
 Order 'terminal wrapost br-360 .505" - 1110-3-05-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1110-305210000010-ND.
TERMINAL WRAPOST BR-360 .505" - 1110-3-05-00-00-00-01-0
 Order 'terminal wrapost br-360 .505" - 1110-3-05-00-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1110-305000000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .527" - 1096-3-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1096-305150000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1215-3-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .500" - 1215-3-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1215-305150000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1070-3-23-15-00-00-01-0
 Order 'terminal wrapost br-360 .510" - 1070-3-23-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1070-323150000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .156" - 1083-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1083-005150000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .510" - 1090-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1090-005150000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1092-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .500" - 1092-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1092-005150000010-ND.
TERMINAL WRAPOST BR-360 .470" - 1093-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .470" - 1093-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1093-005150000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1094-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .600" - 1094-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1094-005150000010-ND.
TERMINAL WRAPOST BR-360 .794" - 1095-0-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .794" - 1095-0-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1095-005150000010-ND.
TERMINAL WRAPOST BR-360 .381" - 1096-2-05-15-00-00-01-0
 Order 'terminal wrapost br-360 .381" - 1096-2-05-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1096-205150000010-ND.
TERMINAL WRAPOST BR-360 .527" - 1096-3-05-01-00-00-01-0
 Order 'terminal wrapost br-360 .527" - 1096-3-05-01-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1096-305010000010-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERMINAL WRAPOST BR-360 .505" - 1110-3-05-01-00-00-01-0 Next: TERMINAL WRAPOST BR-360 .505" - 1110-3-05-21-00-00-01-0