Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5006R
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5006R - Cable Assemblies
| Digi-Key Part Number | M3CWK-5006R-ND |
1 10 100 250 500 1000 2500 5000 |
26.99000 23.66400 17.43660 15.04944 14.01154 12.08105 11.41680 11.04316 |
Extended Price
26.99 236.64 1743.66 3762.36 7005.77 12081.05 28542.00 55215.80 |
| Manufacturer Part Number | M3CWK-5006R | |||
| Description | IDC CABLE - MKC50K/MC50M/MPL50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CWK-5006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CWK 5006R M3CWK5006R |
M3CWK-5006R Specification Sheet
IDC CABLE - MKC50K/MC50M/MPL50K - M3CWK-5006R (M3CWK-5006R-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5006RSocket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5006R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5018R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5018R-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5036R
Order 'idc cable - mkc50k/mc50m/mpl50k - M3CWK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5036R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CEK-5006R
Order 'idc cable - mkc50k/mc50m/mce50k - M3CEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CEK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CKK-5006R
Order 'idc cable - mkc50k/mc50m/mpk50k - M3CKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Flange, Polarizing Key 3M (VA) M3AWK-5006R
Order 'idc cable - msc50k/mc50m/mpl50k - M3AWK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-5006R-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CCK-5006R
Order 'idc cable - mkc50k/mc50m/mkc50k - M3CCK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3CFK-5006R
Order 'idc cable - mkc50k/mc50m/mcf50k - M3CFK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CFK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange (Card Edge) 3M (VA) M3CGK-5006R
Order 'idc cable - mkc50k/mc50m/mcs50k - M3CGK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CGK-5006R-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Strain Relief (Card Edge) 3M (VA) M3CMK-5006R
Order 'idc cable - mkc50k/mc50m/mcg50k - M3CMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5006J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5006J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5018J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5018J-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5020K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5020K-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5036J
Order 'idc cable - mkc50k/mc50g/mpl50k - M3CWK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5036J-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5040K
Order 'idc cable - mkc50k/mc50f/mpl50k - M3CWK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-5040K-ND.
Options for Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) 3M (VA) M3CWK-5006R
Send this link via E-Mail
Help With This Screen
