TERMINAL WRAPOST BR-360 .390" - 1068-0-23-21-00-00-01-0
| Digi-Key Part Number | 1068-023210000010-ND |
1000 |
.63036 |
Extended Price
630.36 |
| Manufacturer Part Number | 1068-0-23-21-00-00-01-0 | |||
| Description | TERMINAL WRAPOST BR-360 .390" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1068-0-23-21-00-00-01-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Slotted Terminal |
| Mounting Type | Press Fit |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 4.013 mm [Nom] |
| Outside Diameter | 1.346 mm [Typ] |
| Length Above Board | 4.013 mm [Typ] |
| Length Below Board | 14.249 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Packaging | Bulk |
| Contact Material | Brass Alloy |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
1068 0 23 21 00 00 01 0 1068023210000010 1068 023210000010 ND 1068023210000010ND 1068-023210000010 |
1068-0-23-21-00-00-01-0 Specification Sheet
TERMINAL WRAPOST BR-360 .390" - 1068-0-23-21-00-00-01-0 (1068-023210000010-ND)
Related parts:TERMINAL WRAPOST BR-360 .390" - 1068-0-23-21-00-00-01-0
Order 'terminal wrapost br-360 .390" - 1068-0-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1068-023210000010-ND.
TERMINAL WRAPOST BR-360 .390" - 1068-0-23-01-00-00-01-0
Order 'terminal wrapost br-360 .390" - 1068-0-23-01-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1068-023010000010-ND.
TERMINAL WRAPOST BR-360 .390" - 1068-0-23-15-00-00-01-0
Order 'terminal wrapost br-360 .390" - 1068-0-23-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1068-023150000010-ND.
TERMINAL WRAPOST BR-360 .390" - 1068-0-23-00-00-00-01-0
Order 'terminal wrapost br-360 .390" - 1068-0-23-00-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1068-023000000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-21-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1064-023210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1070-3-23-21-00-00-01-0
Order 'terminal wrapost br-360 .510" - 1070-3-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1070-323210000010-ND.
TERMINAL WRAPOST BR-360 .370" - 1071-2-23-21-00-00-01-0
Order 'terminal wrapost br-360 .370" - 1071-2-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1071-223210000010-ND.
TERMINAL WRAPOST BR-360 .260" - 1072-1-23-21-00-00-01-0
Order 'terminal wrapost br-360 .260" - 1072-1-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1072-123210000010-ND.
TERMINAL WRAPOST BR-360 .370" - 1106-2-23-21-00-00-01-0
Order 'terminal wrapost br-360 .370" - 1106-2-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1106-223210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1106-3-23-21-00-00-01-0
Order 'terminal wrapost br-360 .510" - 1106-3-23-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1106-323210000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-01-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-01-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1064-023010000010-ND.
TERMINAL WRAPOST BR-360 .600" - 1064-0-23-15-00-00-01-0
Order 'terminal wrapost br-360 .600" - 1064-0-23-15-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1064-023150000010-ND.
TERMINAL WRAPOST BR-360 .156" - 1083-0-05-21-00-00-01-0
Order 'terminal wrapost br-360 .156" - 1083-0-05-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1083-005210000010-ND.
TERMINAL WRAPOST BR-360 .510" - 1090-0-05-21-00-00-01-0
Order 'terminal wrapost br-360 .510" - 1090-0-05-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1090-005210000010-ND.
TERMINAL WRAPOST BR-360 .500" - 1092-0-05-21-00-00-01-0
Order 'terminal wrapost br-360 .500" - 1092-0-05-21-00-00-01-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1092-005210000010-ND.
Send this link via E-Mail
Help With This Screen