IDC CABLE - MKC30K/MC34M/MPL30K - M3CWK-3036R-ND
| Digi-Key Part Number | M3CWK-3036R-ND |
1 10 100 250 500 1000 2500 5000 |
23.07000 20.22700 14.90410 12.86368 11.97652 10.32643 9.75865 9.43928 |
Extended Price
23.07 202.27 1490.41 3215.92 5988.26 10326.43 24396.62 47196.40 |
| Manufacturer Part Number | M3CWK-3036R-ND | |||
| Description | IDC CABLE - MKC30K/MC34M/MPL30K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CWK-3036R-ND |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CWK 3036R ND M3CWK3036RND M3CWK 3036R ND M3CWK3036RND M3CWK-3036R |
IDC CABLE - MKC30K/MC34M/MPL30K - M3CWK-3036R-ND (M3CWK-3036R-ND)
Related parts:IDC CABLE - MKC30K/MC34M/MPL30K - M3CWK-3036R-ND
Order 'idc cable - mkc30k/mc34m/mpl30k - M3CWK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3036R-ND.
IDC CABLE - MKC30K/MC34M/MPL30K - M3CWK-3006R-ND
Order 'idc cable - mkc30k/mc34m/mpl30k - M3CWK-3006R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3006R-ND.
IDC CABLE - MKC30K/MC34M/MPL30K - M3CWK-3018R-ND
Order 'idc cable - mkc30k/mc34m/mpl30k - M3CWK-3018R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3018R-ND.
IDC CABLE - MKC30K/MC34M/X - M1CXK-3036R-ND
Order 'idc cable - mkc30k/mc34m/x - M1CXK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXK-3036R-ND.
IDC CABLE - MSC30K/MC34M/MPL30K - M3AWK-3036R-ND
Order 'idc cable - msc30k/mc34m/mpl30k - M3AWK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3AWK-3036R-ND.
IDC CABLE - MKC30K/MC34M/MPK30K - M3CKK-3036R-ND
Order 'idc cable - mkc30k/mc34m/mpk30k - M3CKK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CKK-3036R-ND.
IDC CABLE - MKC30K/MC34G/MPL30K - M3CWK-3006J-ND
Order 'idc cable - mkc30k/mc34g/mpl30k - M3CWK-3006J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3006J-ND.
IDC CABLE - MKC30K/MC34G/MPL30K - M3CWK-3018J-ND
Order 'idc cable - mkc30k/mc34g/mpl30k - M3CWK-3018J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3018J-ND.
IDC CABLE - MKC30K/MC34G/MPL30K - M3CWK-3036J-ND
Order 'idc cable - mkc30k/mc34g/mpl30k - M3CWK-3036J-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M3CWK-3036J-ND.
IDC CABLE - MSC30A/MC34M/X - M1AXA-3036R-ND
Order 'idc cable - msc30a/mc34m/x - M1AXA-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXA-3036R-ND.
IDC CABLE - MSC30K/MC34M/X - M1AXK-3036R-ND
Order 'idc cable - msc30k/mc34m/x - M1AXK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1AXK-3036R-ND.
IDC CABLE - MSR30A/MC34M/X - M1BXA-3036R-ND
Order 'idc cable - msr30a/mc34m/x - M1BXA-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXA-3036R-ND.
IDC CABLE - MSR30K/MC34M/X - M1BXK-3036R-ND
Order 'idc cable - msr30k/mc34m/x - M1BXK-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1BXK-3036R-ND.
IDC CABLE - MKC30A/MC34M/X - M1CXA-3036R-ND
Order 'idc cable - mkc30a/mc34m/x - M1CXA-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1CXA-3036R-ND.
IDC CABLE - MKR30A/MC34M/X - M1DXA-3036R-ND
Order 'idc cable - mkr30a/mc34m/x - M1DXA-3036R-ND' online from Digi-Key. Manufactured by 3M. Digi-Key part number M1DXA-3036R-ND.
Send this link via E-Mail
Help With This Screen