CONN RECEPT PIN .015-.025" .166" - 0682-0-15-01-32-02-10-0
| Digi-Key Part Number | 0682-015013202100-ND |
1000 |
.68000 |
Extended Price
680.00 |
| Manufacturer Part Number | 0682-0-15-01-32-02-10-0 | |||
| Description | CONN RECEPT PIN .015-.025" .166" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0682-0-15-01-32-02-10-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Solder Mount |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 0.432 mm [Nom] |
| Outside Diameter | 1.372 mm [Typ] |
| Inner Diameter | 0.635 mm [Typ] |
| Length Above Board | 0.432 mm [Typ] |
| Length Below Board | 3.785 mm [Typ] |
| Socket Depth | 3.734 mm [Typ] |
| Through Hole Size | 1.422 mm [Min] |
| Feature(s) | Closed Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin-Lead |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
0682 0 15 01 32 02 10 0 0682015013202100 0682 015013202100 ND 0682015013202100ND 0682-015013202100 |
0682-0-15-01-32-02-10-0 Specification Sheet
CONN RECEPT PIN .015-.025" .166" - 0682-0-15-01-32-02-10-0 (0682-015013202100-ND)
Related parts:CONN RECEPT PIN .015-.025" .166" - 0682-0-15-01-32-02-10-0
Order 'conn recept pin .015-.025" .166" - 0682-0-15-01-32-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0682-015013202100-ND.
CONN RECEPT PIN .015-.025" .166" - 0682-0-15-01-32-27-10-0
Order 'conn recept pin .015-.025" .166" - 0682-0-15-01-32-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0682-015013227100-ND.
CONN RECEPT PIN .015-.025" .166" - 0682-0-15-15-32-27-10-0
Order 'conn recept pin .015-.025" .166" - 0682-0-15-15-32-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0682-015153227100-ND.
CONN RECEPT PIN .015-.025" .166" - 1434-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .166" - 1434-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1434-015013002100-ND.
CONN RECEPT PIN .015-.025" .166" - 1434-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .166" - 1434-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1434-015013027100-ND.
CONN RECEPT PIN .015-.025" .120" - 0307-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .120" - 0307-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0307-015013002040-ND.
CONN RECEPT PIN .015-.025" .120" - 0307-0-15-01-30-27-04-0
Order 'conn recept pin .015-.025" .120" - 0307-0-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0307-015013027040-ND.
CONN RECEPT PIN .015-.025" .200" - 0341-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .200" - 0341-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0341-015013002100-ND.
CONN RECEPT PIN .015-.025" .200" - 0341-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .200" - 0341-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0341-015013027100-ND.
CONN RECEPT PIN .015-.025" .046" - 0385-0-15-01-43-27-10-0
Order 'conn recept pin .015-.025" .046" - 0385-0-15-01-43-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0385-015014327100-ND.
CONN RECEPT PIN .015-.025" .056" - 0447-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .056" - 0447-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0447-015013002040-ND.
CONN RECEPT PIN .015-.025" .056" - 0447-0-15-01-30-27-04-0
Order 'conn recept pin .015-.025" .056" - 0447-0-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0447-015013027040-ND.
CONN RECEPT PIN .015-.025" .125" - 0498-0-15-01-35-02-04-0
Order 'conn recept pin .015-.025" .125" - 0498-0-15-01-35-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0498-015013502040-ND.
CONN RECEPT PIN .015-.025" .125" - 0498-0-15-01-35-27-04-0
Order 'conn recept pin .015-.025" .125" - 0498-0-15-01-35-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0498-015013527040-ND.
CONN RECEPT PIN .015-.025" .108" - 0501-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .108" - 0501-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0501-015013002040-ND.
Send this link via E-Mail
Help With This Screen