CONN RECEPT PIN .015-.025" .180" - 0678-0-15-15-32-27-10-0 - Connectors
| Digi-Key Part Number | 0678-015153227100-ND |
1000 |
.68000 |
Extended Price
680.00 |
| Manufacturer Part Number | 0678-0-15-15-32-27-10-0 | |||
| Description | CONN RECEPT PIN .015-.025" .180" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0678-0-15-15-32-27-10-0 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | Socket, No Tail |
| Mounting Type | Press Fit |
| Flange Diameter | 1.829 mm [Typ] |
| Flange Thickness | 0.508 mm [Nom] |
| Outside Diameter | 1.346 mm [Typ] |
| Inner Diameter | 0.635 mm [Typ] |
| Length Above Board | 0.508 mm [Typ] |
| Length Below Board | 4.064 mm [Typ] |
| Socket Depth | 3.810 mm [Typ] |
| Through Hole Size | 1.448 mm [Min] |
| Feature(s) | Closed Bottom |
| Packaging | Bulk |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Other Names |
0678 0 15 15 32 27 10 0 0678015153227100 0678 015153227100 ND 0678015153227100ND 0678-015153227100 |
0678-0-15-15-32-27-10-0 Specification Sheet
CONN RECEPT PIN .015-.025" .180" - 0678-0-15-15-32-27-10-0 (0678-015153227100-ND) - Connectors
Related parts Connectors:CONN RECEPT PIN .015-.025" .180" - 0678-0-15-01-32-02-10-0
Order 'conn recept pin .015-.025" .180" - 0678-0-15-01-32-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0678-015013202100-ND.
CONN RECEPT PIN .015-.025" .180" - 0678-0-15-01-32-27-10-0
Order 'conn recept pin .015-.025" .180" - 0678-0-15-01-32-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0678-015013227100-ND.
CONN RECEPT PIN .015-.025" .180" - 0678-0-15-15-32-27-10-0
Order 'conn recept pin .015-.025" .180" - 0678-0-15-15-32-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0678-015153227100-ND.
CONN RECEPT PIN .015-.025" .180" - 0558-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .180" - 0558-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0558-015013002100-ND.
CONN RECEPT PIN .015-.025" .180" - 0558-0-15-01-30-27-10-0
Order 'conn recept pin .015-.025" .180" - 0558-0-15-01-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0558-015013027100-ND.
CONN RECEPT PIN .015-.025" .180" - 0558-0-15-15-30-27-10-0
Order 'conn recept pin .015-.025" .180" - 0558-0-15-15-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0558-015153027100-ND.
CONN RECEPT PIN .015-.025" .180" - 0665-0-15-01-30-02-10-0
Order 'conn recept pin .015-.025" .180" - 0665-0-15-01-30-02-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0665-015013002100-ND.
CONN RECEPT PIN .015-.025" .180" - 1753-0-15-01-30-02-04-0
Order 'conn recept pin .015-.025" .180" - 1753-0-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1753-015013002040-ND.
CONN RECEPT PIN .015-.025" .180" - 1753-0-15-01-30-27-04-0
Order 'conn recept pin .015-.025" .180" - 1753-0-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1753-015013027040-ND.
CONN RECEPT PIN .015-.025" .180" - 1753-0-15-15-30-27-04-0
Order 'conn recept pin .015-.025" .180" - 1753-0-15-15-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1753-015153027040-ND.
CONN RECEPT PIN .015-.025" .175" - 0477-0-18-15-30-27-04-0
Order 'conn recept pin .015-.025" .175" - 0477-0-18-15-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0477-018153027040-ND.
CONN RECEPT PIN .015-.025" .250" - 0478-0-18-15-30-27-04-0
Order 'conn recept pin .015-.025" .250" - 0478-0-18-15-30-27-04-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 0478-018153027040-ND.
CONN RECEPT PIN .015-.025" .290" - 1024-0-18-15-30-27-10-0
Order 'conn recept pin .015-.025" .290" - 1024-0-18-15-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1024-018153027100-ND.
CONN RECEPT PIN .015-.025" .450" - 1104-0-18-15-30-27-10-0
Order 'conn recept pin .015-.025" .450" - 1104-0-18-15-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1104-018153027100-ND.
CONN RECEPT PIN .015-.025" .200" - 1707-0-19-15-30-27-10-0
Order 'conn recept pin .015-.025" .200" - 1707-0-19-15-30-27-10-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 1707-019153027100-ND.
Send this link via E-Mail
Help With This Screen