Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-21-02-10-0
CONN RECEPT PIN .015-.021" .266" - 0553-3-15-01-21-02-10-0 - Connectors, Interconnects
| Digi-Key Part Number | 0553-315012102100-ND |
1000 |
.68629 |
Extended Price
686.29 |
| Manufacturer Part Number | 0553-3-15-01-21-02-10-0 | |||
| Description | CONN RECEPT PIN .015-.021" .266" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0553-3-15-01-21-02-10-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Tin-Lead |
| Flange Diameter | 0.055" (1.40mm) |
| Hole Diameter | 0.041" (1.04mm) |
| Inside Diameter | 0.031" (0.79mm) |
| Length | 0.282" (7.16mm) |
| Type | No Tail |
| Mounting Type | Press Fit, Hex |
| Contact Finish Thickness | 100µin (2.54µm) |
| Other Names |
0553 3 15 01 21 02 10 0 0553315012102100 0553 315012102100 ND 0553315012102100ND 0553-315012102100 |
0553-3-15-01-21-02-10-0 Specification Sheet
CONN RECEPT PIN .015-.021" .266" - 0553-3-15-01-21-02-10-0 (0553-315012102100-ND) - Connectors, Interconnects
Related parts Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-21-02-10-0Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-3-19-01-06-01-10-0
Order 'conn recept pin .022-.032".125" - 0326-3-19-01-06-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-319010601100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-3-19-01-06-27-10-0
Order 'conn recept pin .022-.032".125" - 0326-3-19-01-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-319010627100-ND.
Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-3-19-01-34-01-10-0
Order 'conn recept pin .032-.046" .062" - 0344-3-19-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-319013401100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-3-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-3-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-319013427100-ND.
Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 0349-3-31-01-34-01-10-0
Order 'conn recept pin .032-.046" .125" - 0349-3-31-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-331013401100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 0349-3-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .125" - 0349-3-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-331013427100-ND.
Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-21-02-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-01-21-02-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315012102100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-21-27-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-01-21-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315012127100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-15-21-27-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-15-21-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315152127100-ND.
Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-11-02-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-01-11-02-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315011102100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-11-27-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-01-11-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315011127100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-15-11-27-10-0
Order 'conn recept pin .015-.021" .266" - 0553-3-15-15-11-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0553-315151127100-ND.
Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-4-19-01-06-01-10-0
Order 'conn recept pin .022-.032".156" - 0326-4-19-01-06-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-419010601100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-4-19-01-06-27-10-0
Order 'conn recept pin .022-.032".156" - 0326-4-19-01-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-419010627100-ND.
Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-4-19-01-34-01-10-0
Order 'conn recept pin .032-.046" .062" - 0344-4-19-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-419013401100-ND.
Options for Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0553-3-15-01-21-02-10-0
Send this link via E-Mail
Help With This Screen
