IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2418R - Cable Assemblies
| Digi-Key Part Number | M3CWK-2418R-ND |
1 10 100 250 500 1000 2500 5000 |
16.78000 14.71700 10.84380 9.35920 8.71374 7.51318 7.10009 6.86772 |
Extended Price
16.78 147.17 1084.38 2339.80 4356.87 7513.18 17750.22 34338.60 |
| Manufacturer Part Number | M3CWK-2418R | |||
| Description | IDC CABLE - MKC24K/MC24M/MPL24K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3CWK-2418R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3CWK 2418R M3CWK2418R |
IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2418R (M3CWK-2418R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2418R
Order 'idc cable - mkc24k/mc24m/mpl24k - M3CWK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2418R-ND.
IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2406R
Order 'idc cable - mkc24k/mc24m/mpl24k - M3CWK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2406R-ND.
IDC CABLE - MKC24K/MC24M/MPL24K - M3CWK-2436R
Order 'idc cable - mkc24k/mc24m/mpl24k - M3CWK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2436R-ND.
IDC CABLE - MSC24K/MC24M/MPL24K - M3AWK-2418R
Order 'idc cable - msc24k/mc24m/mpl24k - M3AWK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2418R-ND.
IDC CABLE - MKC24K/MC24M/MPK24K - M3CKK-2418R
Order 'idc cable - mkc24k/mc24m/mpk24k - M3CKK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-2418R-ND.
IDC CABLE - MKC24K/MC24G/MPL24K - M3CWK-2406J
Order 'idc cable - mkc24k/mc24g/mpl24k - M3CWK-2406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2406J-ND.
IDC CABLE - MKC24K/MC24G/MPL24K - M3CWK-2418J
Order 'idc cable - mkc24k/mc24g/mpl24k - M3CWK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2418J-ND.
IDC CABLE - MKC24K/MC24G/MPL24K - M3CWK-2436J
Order 'idc cable - mkc24k/mc24g/mpl24k - M3CWK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CWK-2436J-ND.
IDC CABLE - MKC24K/MC24M/MKC24K - M3CCK-2418R
Order 'idc cable - mkc24k/mc24m/mkc24k - M3CCK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CCK-2418R-ND.
IDC CABLE - MKC24K/MC24M/X - M1CXK-2436R
Order 'idc cable - mkc24k/mc24m/x - M1CXK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-2436R-ND.
IDC CABLE - MDM24T/MC24M/X - M2MXT-2418R
Order 'idc cable - mdm24t/mc24m/x - M2MXT-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2418R-ND.
IDC CABLE - MSC24A/MC24M/MSC24A - M3AAA-2418R
Order 'idc cable - msc24a/mc24m/msc24a - M3AAA-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2418R-ND.
IDC CABLE - MSC24K/MC24M/MSC24K - M3AAK-2418R
Order 'idc cable - msc24k/mc24m/msc24k - M3AAK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2418R-ND.
IDC CABLE - MSC24K/MC24M/MPK24K - M3AKK-2418R
Order 'idc cable - msc24k/mc24m/mpk24k - M3AKK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2418R-ND.
IDC CABLE - MSC24K/MC24M/MPL24K - M3AWK-2406R
Order 'idc cable - msc24k/mc24m/mpl24k - M3AWK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-2406R-ND.
Send this link via E-Mail
Help With This Screen