Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-15-34-27-10-0
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-15-34-27-10-0 - Connectors, Interconnects
| Digi-Key Part Number | 0334-015153427100-ND |
1000 |
.79415 |
Extended Price
794.15 |
| Manufacturer Part Number | 0334-0-15-15-34-27-10-0 | |||
| Description | CONN RECEPT PIN .032-.046" .206" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0334-0-15-15-34-27-10-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.091" (2.31mm) |
| Hole Diameter | 0.079" (2.01mm) |
| Inside Diameter | 0.064" (1.63mm) |
| Length | 0.206" (5.23mm) |
| Type | No Tail |
| Mounting Type | Press Fit, Hex |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
0334 0 15 15 34 27 10 0 0334015153427100 0334 015153427100 ND 0334015153427100ND 0334-015153427100 |
0334-0-15-15-34-27-10-0 Specification Sheet
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-15-34-27-10-0 (0334-015153427100-ND) - Connectors, Interconnects
Related parts Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-15-34-27-10-0Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-1-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .040" - 0344-1-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-119013427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-3-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-3-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-319013427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-4-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-4-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-419013427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 0349-2-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .094" - 0349-2-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-231013427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 0349-3-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .125" - 0349-3-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-331013427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Slotted 0349-4-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .156" - 0349-4-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-431013427100-ND.
Tin-Lead Solder Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0327-0-15-01-34-01-10-0
Order 'conn recept pin .032-.046" .206" - 0327-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0327-015013401100-ND.
Tin-Lead Press Fit, Hex Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0328-0-15-01-34-01-10-0
Order 'conn recept pin .032-.046" .206" - 0328-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0328-015013401100-ND.
Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0
Order 'conn recept pin .032-.046" .206" - 0334-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015013401100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-27-10-0
Order 'conn recept pin .032-.046" .206" - 0334-0-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015013427100-ND.
Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-15-34-27-10-0
Order 'conn recept pin .032-.046" .206" - 0334-0-15-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015153427100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-1-19-01-06-27-10-0
Order 'conn recept pin .022-.032".062" - 0326-1-19-01-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-119010627100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-3-19-01-06-27-10-0
Order 'conn recept pin .022-.032".125" - 0326-3-19-01-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-319010627100-ND.
Gold Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0326-4-19-01-06-27-10-0
Order 'conn recept pin .022-.032".156" - 0326-4-19-01-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-419010627100-ND.
Tin-Lead Swage Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0344-1-19-01-34-01-10-0
Order 'conn recept pin .032-.046" .040" - 0344-1-19-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-119013401100-ND.
Options for Gold Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-15-34-27-10-0
Send this link via E-Mail
Help With This Screen
