Keywords:





CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0 - Connectors, Interconnects

Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0

Digi-Key Part Number 0334-015013401100-ND
Price Break
1000
Unit Price
.69088
Extended Price
690.88
Manufacturer Part Number0334-0-15-01-34-01-10-0
DescriptionCONN RECEPT PIN .032-.046" .206"
Quantity Available Non-Stock
All prices are in USD

Purchase Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0
Technical/Catalog Information0334-0-15-01-34-01-10-0
VendorMill-Max Manufacturing Corp.
CategoryConnectors, Interconnects
Contact FinishTin-Lead
Flange Diameter0.091" (2.31mm)
Hole Diameter0.079" (2.01mm)
Inside Diameter0.064" (1.63mm)
Length0.206" (5.23mm)
TypeNo Tail
Mounting TypePress Fit, Hex
Contact Finish Thickness200µin (5.08µm)
Other Names 0334 0 15 01 34 01 10 0
0334015013401100
0334 015013401100 ND
0334015013401100ND
0334-015013401100

0334-0-15-01-34-01-10-0 Specification Sheet

Image of CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0

CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0 (0334-015013401100-ND) - Connectors, Interconnects

Related parts Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .206" - 0334-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015013401100-ND.
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-27-10-0
 Order 'conn recept pin .032-.046" .206" - 0334-0-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015013427100-ND.
CONN RECEPT PIN .032-.046" .206" - 0327-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .206" - 0327-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0327-015013401100-ND.
CONN RECEPT PIN .032-.046" .206" - 0328-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .206" - 0328-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0328-015013401100-ND.
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-15-34-27-10-0
 Order 'conn recept pin .032-.046" .206" - 0334-0-15-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0334-015153427100-ND.
CONN RECEPT PIN .032-.046" .075" - 0312-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .075" - 0312-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0312-015013401100-ND.
CONN RECEPT PIN .032-.046" .075" - 0312-0-15-01-34-27-10-0
 Order 'conn recept pin .032-.046" .075" - 0312-0-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0312-015013427100-ND.
CONN RECEPT PIN .032-.046" .087" - 0314-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .087" - 0314-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0314-015013401100-ND.
CONN RECEPT PIN .032-.046" .087" - 0316-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .087" - 0316-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0316-015013401100-ND.
CONN RECEPT PIN .032-.046" .091" - 0317-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .091" - 0317-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0317-015013401100-ND.
CONN RECEPT PIN .032-.046".125" - 0322-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046".125" - 0322-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0322-015013401100-ND.
CONN RECEPT PIN .032-.046".100" - 0325-0-15-01-34-27-10-0
 Order 'conn recept pin .032-.046".100" - 0325-0-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0325-015013427100-ND.
CONN RECEPT PIN .032-.046" .221" - 0329-0-15-01-34-01-10-0
 Order 'conn recept pin .032-.046" .221" - 0329-0-15-01-34-01-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0329-015013401100-ND.
CONN RECEPT PIN .032-.046" .145" - 0336-0-15-01-34-01-04-0
 Order 'conn recept pin .032-.046" .145" - 0336-0-15-01-34-01-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0336-015013401040-ND.
CONN RECEPT PIN .032-.046" .145" - 0336-0-15-01-34-27-04-0
 Order 'conn recept pin .032-.046" .145" - 0336-0-15-01-34-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0336-015013427040-ND.

Options for Tin-Lead Press Fit, Hex Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0334-0-15-01-34-01-10-0
Send this link via E-Mail
Help With This Screen

CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT PIN .032-.046" .206" - 0328-0-15-01-34-01-10-0 Next: CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-27-10-0
CONN RECEPT PIN .032-.046" .206" - 0334-0-15-01-34-01-10-0