CONN RECEPT PIN .032-.046" .140" - 0333-0-42-15-34-27-10-0 - Connectors, Interconnects
| Digi-Key Part Number | 0333-042153427100-ND |
1000 |
.86255 |
Extended Price
862.55 |
| Manufacturer Part Number | 0333-0-42-15-34-27-10-0 | |||
| Description | CONN RECEPT PIN .032-.046" .140" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0333-0-42-15-34-27-10-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.104" (2.64mm) |
| Hole Diameter | 0.076" (1.93mm) |
| Inside Diameter | 0.064" (1.63mm) |
| Length | 0.220" (5.59mm) |
| Type | No Tail |
| Mounting Type | Press Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
0333 0 42 15 34 27 10 0 0333042153427100 0333 042153427100 ND 0333042153427100ND 0333-042153427100 |
0333-0-42-15-34-27-10-0 Specification Sheet
CONN RECEPT PIN .032-.046" .140" - 0333-0-42-15-34-27-10-0 (0333-042153427100-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT PIN .032-.046" .040" - 0344-1-19-15-34-27-10-0
Order 'conn recept pin .032-.046" .040" - 0344-1-19-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-119153427100-ND.
CONN RECEPT PIN .032-.046" .062" - 0344-3-19-15-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-3-19-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-319153427100-ND.
CONN RECEPT PIN .032-.046" .062" - 0344-4-19-15-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-4-19-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-419153427100-ND.
CONN RECEPT PIN .032-.046" .094" - 0349-2-31-15-34-27-10-0
Order 'conn recept pin .032-.046" .094" - 0349-2-31-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-231153427100-ND.
CONN RECEPT PIN .032-.046" .125" - 0349-3-31-15-34-27-10-0
Order 'conn recept pin .032-.046" .125" - 0349-3-31-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-331153427100-ND.
CONN RECEPT PIN .032-.046" .156" - 0349-4-31-15-34-27-10-0
Order 'conn recept pin .032-.046" .156" - 0349-4-31-15-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-431153427100-ND.
CONN RECEPT PIN .022-.032".062" - 0326-1-19-15-06-27-10-0
Order 'conn recept pin .022-.032".062" - 0326-1-19-15-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-119150627100-ND.
CONN RECEPT PIN .022-.032".125" - 0326-3-19-15-06-27-10-0
Order 'conn recept pin .022-.032".125" - 0326-3-19-15-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-319150627100-ND.
CONN RECEPT PIN .022-.032".156" - 0326-4-19-15-06-27-10-0
Order 'conn recept pin .022-.032".156" - 0326-4-19-15-06-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0326-419150627100-ND.
CONN RECEPT PIN .032-.046" .040" - 0344-1-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .040" - 0344-1-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-119013427100-ND.
CONN RECEPT PIN .032-.046" .062" - 0344-3-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-3-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-319013427100-ND.
CONN RECEPT PIN .032-.046" .062" - 0344-4-19-01-34-27-10-0
Order 'conn recept pin .032-.046" .062" - 0344-4-19-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0344-419013427100-ND.
CONN RECEPT PIN .032-.046" .094" - 0349-2-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .094" - 0349-2-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-231013427100-ND.
CONN RECEPT PIN .032-.046" .125" - 0349-3-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .125" - 0349-3-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-331013427100-ND.
CONN RECEPT PIN .032-.046" .156" - 0349-4-31-01-34-27-10-0
Order 'conn recept pin .032-.046" .156" - 0349-4-31-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0349-431013427100-ND.
Send this link via E-Mail
Help With This Screen
