Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-01-30-27-04-0
CONN RECEPT PIN .594" - 0153-5-15-01-30-27-04-0 - Connectors, Interconnects
| Digi-Key Part Number | 0153-515013027040-ND |
1000 |
.70584 |
Extended Price
705.84 |
| Manufacturer Part Number | 0153-5-15-01-30-27-04-0 | |||
| Description | CONN RECEPT PIN .594" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0153-5-15-01-30-27-04-0 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.072" (1.83mm) |
| Hole Diameter | 0.057" (1.45mm) |
| Inside Diameter | 0.043" (1.09mm) |
| Length | 0.712" (18.08mm) |
| Type | Standard Tail |
| Mounting Type | Press Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
0153 5 15 01 30 27 04 0 0153515013027040 0153 515013027040 ND 0153515013027040ND 0153-515013027040 |
CONN RECEPT PIN .594" - 0153-5-15-01-30-27-04-0 (0153-515013027040-ND) - Connectors, Interconnects
Related parts Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-01-30-27-04-0Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-01-30-27-04-0
Order 'conn recept pin .594" - 0153-5-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-515013027040-ND.
Tin-Lead Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-01-30-02-04-0
Order 'conn recept pin .594" - 0153-5-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-515013002040-ND.
Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-2-15-01-30-27-04-0
Order 'conn recept pin .315" - 0153-2-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-215013027040-ND.
Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-3-15-01-30-27-04-0
Order 'conn recept pin .402" - 0153-3-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-315013027040-ND.
Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-6-15-01-30-27-04-0
Order 'conn recept pin .699" - 0153-6-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-615013027040-ND.
Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-15-30-27-04-0
Order 'conn recept pin .594" - 0153-5-15-15-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-515153027040-ND.
Tin-Lead Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-2-15-01-30-02-04-0
Order 'conn recept pin .315" - 0153-2-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-215013002040-ND.
Tin-Lead Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-3-15-01-30-02-04-0
Order 'conn recept pin .402" - 0153-3-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-315013002040-ND.
Tin-Lead Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-6-15-01-30-02-04-0
Order 'conn recept pin .699" - 0153-6-15-01-30-02-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-615013002040-ND.
Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-1-15-01-30-27-04-0
Order 'conn recept pin .236" - 0153-1-15-01-30-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0153-115013027040-ND.
Gold Solder Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0305-1-15-01-47-27-10-0
Order 'conn recept pin .022-.037" .105" - 0305-1-15-01-47-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0305-115014727100-ND.
Gold Solder Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. No Tail 0305-1-15-15-47-27-10-0
Order 'conn recept pin .022-.037" .105" - 0305-1-15-15-47-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90332-ND.
Gold Solder Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0319-1-15-01-18-27-04-0
Order 'conn recept pin .037-.043" .280" - 0319-1-15-01-18-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0319-115011827040-ND.
Gold Solder Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0319-1-15-15-18-27-04-0
Order 'conn recept pin .037-.043" .280" - 0319-1-15-15-18-27-04-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0319-115151827040-ND.
Gold Swage Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Turret 0323-1-15-01-34-27-10-0
Order 'conn recept pin .032-.046".062" - 0323-1-15-01-34-27-10-0' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 0323-115013427100-ND.
Options for Gold Press Fit Terminal - Pc Pin Receptacle Connectors, Interconnect Mill-Max Manufacturing Corp. Standard Tail 0153-5-15-01-30-27-04-0
Send this link via E-Mail
Help With This Screen
