SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-11-RC
| Digi-Key Part Number | A756-ND |
1 25 100 500 |
18.40000 15.45800 10.04800 9.20126 |
Extended Price
18.40 386.45 1004.80 4600.63 |
| Manufacturer Part Number | 28-650000-11-RC | |||
| Description | SOCKET ADPTR SOIC/28PIN .600 DIP | |||
| Quantity Available | 1958 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 28-650000-11-RC |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | SOIC to DIP, 15.24 mm (.6") RS |
| Number of Positions | 28 [Typ] |
| Mounting Type | Surface Mount to Pin |
| Packaging | Tube |
| Height | 1.580 mm [Typ] |
| Length | 35.560 mm [Typ] |
| A | 35.600 mm [Typ] |
| B | 17.780 mm [Typ] |
| C | 15.240 mm [Typ] |
| D | 33.020 mm [Typ] |
| E | 11.430 mm [Typ] |
| F | 1.910 mm [Typ] |
| G | 16.510 mm [Typ] |
| H | 9.530 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
28 650000 11 RC 2865000011RC A756 ND A756ND A756 |
28-650000-11-RC Specification Sheet
SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-11-RC (A756-ND)
Related parts:SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-11-RC
Order 'socket adptr soic/28pin .600 dip - 28-650000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A756-ND.
SOCKET ADPTR SOIC 28PIN .600 DIP - 28-650000-10-P
Order 'socket adptr soic 28pin .600 dip - 28-650000-10-P' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number 28-650000-10-P-ND.
SOCKET ADPTR SOIC/28PIN .600 DIP - 28-650000-10
Order 'socket adptr soic/28pin .600 dip - 28-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A320-ND.
SOCKET ADPTR SOIC/24PIN .600 DIP - 24-650000-11-RC
Order 'socket adptr soic/24pin .600 dip - 24-650000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A754-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-11-RC
Order 'socket adptr soic/28pin .300 dip - 28-350002-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A757-ND.
SOCKET ADPTR SSOP/28PIN .600 DIP - 28-651000-11-RC
Order 'socket adptr ssop/28pin .600 dip - 28-651000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A759-ND.
SOCKET ADPTR SSOP/28PIN .300 DIP - 28-351000-11-RC
Order 'socket adptr ssop/28pin .300 dip - 28-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A758-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-10
Order 'socket adptr soic/28pin .300 dip - 28-350002-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A321-ND.
SOCKET ADPTR PLCC/28PIN .600 DIP - 28-653000-10
Order 'socket adptr plcc/28pin .600 dip - 28-653000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A326-ND.
SOCKET ADPTR SOIC/24PIN .600 DIP - 24-650000-10
Order 'socket adptr soic/24pin .600 dip - 24-650000-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A720-ND.
SOCKET ADPTR SOIC/14PIN .300 DIP - 14-350000-11-RC
Order 'socket adptr soic/14pin .300 dip - 14-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A745-ND.
SOCKET ADPTR SOIC/16PIN .300 DIP - 16-350000-11-RC
Order 'socket adptr soic/16pin .300 dip - 16-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A747-ND.
SOCKET ADPTR SOIC/18PIN .300 DIP - 18-350000-11-RC
Order 'socket adptr soic/18pin .300 dip - 18-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A750-ND.
SOCKET ADPTR SOIC/20PIN .300 DIP - 20-350000-11-RC
Order 'socket adptr soic/20pin .300 dip - 20-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A751-ND.
SOCKET ADPTR SOIC/24PIN .300 DIP - 24-350000-11-RC
Order 'socket adptr soic/24pin .300 dip - 24-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A755-ND.
Send this link via E-Mail
Help With This Screen