SOCKET ADPTR SSOP/20PIN .300 DIP - 20-351000-11-RC - Connectors
| Digi-Key Part Number | A753-ND |
1 25 100 500 |
22.20000 18.64800 12.12150 11.10000 |
Extended Price
22.20 466.20 1212.15 5550.00 |
| Manufacturer Part Number | 20-351000-11-RC | |||
| Description | SOCKET ADPTR SSOP/20PIN .300 DIP | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20-351000-11-RC |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | SSOP to DIP, 7.62 mm (.3") RS |
| Number of Positions | 20 [Typ] |
| Mounting Type | Surface Mount to Pin |
| Packaging | Tube |
| Height | 1.580 mm [Typ] |
| Length | 25.400 mm [Typ] |
| A | 25.400 mm [Typ] |
| B | 10.160 mm [Typ] |
| C | 7.620 mm [Typ] |
| D | 22.860 mm [Typ] |
| E | 8.670 mm [Typ] |
| F | 1.520 mm [Typ] |
| G | 5.840 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20 351000 11 RC 2035100011RC A753 ND A753ND A753 |
20-351000-11-RC Specification Sheet
SOCKET ADPTR SSOP/20PIN .300 DIP - 20-351000-11-RC (A753-ND) - Connectors
Related parts Connectors:SOCKET ADPTR SSOP/20PIN .300 DIP - 20-351000-11-RC
Order 'socket adptr ssop/20pin .300 dip - 20-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A753-ND.
SOCKET ADPTR SSOP/14PIN .300 DIP - 14-351000-11-RC
Order 'socket adptr ssop/14pin .300 dip - 14-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A746-ND.
SOCKET ADPTR SSOP/16PIN .300 DIP - 16-351000-11-RC
Order 'socket adptr ssop/16pin .300 dip - 16-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A748-ND.
SOCKET ADPTR SSOP/18PIN .300 DIP - 18-351000-11-RC
Order 'socket adptr ssop/18pin .300 dip - 18-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A749-ND.
SOCKET ADPTR SOIC/20PIN .300 DIP - 20-350000-11-RC
Order 'socket adptr soic/20pin .300 dip - 20-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A751-ND.
SOCKET ADPTR SSOP/28PIN .300 DIP - 28-351000-11-RC
Order 'socket adptr ssop/28pin .300 dip - 28-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A758-ND.
SOCKET ADAPTR SOJ/20PIN .300 DIP - 20-350001-11-RC
Order 'socket adaptr soj/20pin .300 dip - 20-350001-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A752-ND.
SOCKET ADPTR SOIC/14PIN .300 DIP - 14-350000-11-RC
Order 'socket adptr soic/14pin .300 dip - 14-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A745-ND.
SOCKET ADPTR SOIC/16PIN .300 DIP - 16-350000-11-RC
Order 'socket adptr soic/16pin .300 dip - 16-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A747-ND.
SOCKET ADPTR SOIC/18PIN .300 DIP - 18-350000-11-RC
Order 'socket adptr soic/18pin .300 dip - 18-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A750-ND.
SOCKET ADPTR SOIC/24PIN .300 DIP - 24-350000-11-RC
Order 'socket adptr soic/24pin .300 dip - 24-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A755-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-11-RC
Order 'socket adptr soic/28pin .300 dip - 28-350002-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A757-ND.
SOCKET ADPTR SSOP/28PIN .600 DIP - 28-651000-11-RC
Order 'socket adptr ssop/28pin .600 dip - 28-651000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A759-ND.
SOCKET ADAPTR SOJ/20PIN .300 DIP - 20-350001-10
Order 'socket adaptr soj/20pin .300 dip - 20-350001-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A325-ND.
SOCKET ADAPTR SOIC/8PIN .300 DIP - 08-350000-11-RC
Order 'socket adaptr soic/8pin .300 dip - 08-350000-11-RC' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A744-ND.
Send this link via E-Mail
Help With This Screen