Keywords:





28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28

Digi-Key Part Number A502-ND
Price Break
1
25
100
500
Unit Price
7.98000
6.06120
3.98750
3.75294
Extended Price
7.98
151.53
398.75
1876.47
Manufacturer Part Number1106396-28
Description28 PIN ADAPT SOCKET .300 TO.600
Quantity Available 68
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1106396-28
VendorAries Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)DIP, 0.3" (7.62mm) Row Spacing
Convert To (Adapter End)DIP, 0.6" (15.24mm) Row Spacing
Number of Pins28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1106396 28
110639628
A502 ND
A502ND
A502

1106396-28 Specification Sheet

Image of 28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28

28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28 (A502-ND)

Related parts :
28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28
 Order '28 pin adapt socket .300 to.600 - 1106396-28' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A502-ND.
28 PIN ADAPT SOCKET .600 TO .300 - 1107254-28
 Order '28 pin adapt socket .600 to .300 - 1107254-28' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A504-ND.
24 PIN ADAPT SOCKET .300 TO .600 - 1106396-24
 Order '24 pin adapt socket .300 to .600 - 1106396-24' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A501-ND.
INSERT PLATE FOR 28PIN UNIV ZIF - 28-537-20
 Order 'insert plate for 28pin univ zif - 28-537-20' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A333-ND.
28 PIN ZIF SOCKET, GOLD - 28-6554-11
 Order '28 pin zif socket, gold - 28-6554-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A303-ND.
28 PIN ZIF SOCKET, NICKEL - 28-6554-16
 Order '28 pin zif socket, nickel - 28-6554-16' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 28-6554-16-ND.
24 PIN ADAPT SOCKET .600 TO .300 - 1107254-24
 Order '24 pin adapt socket .600 to .300 - 1107254-24' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A503-ND.
CONN ADAPT 28 PIN DIP 2-SOIC - 28-354000-20
 Order 'conn adapt 28 pin dip 2-soic - 28-354000-20' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 28-354000-20-ND.
ADAPTER 28 PIN SOIC - 28-35W000-10
 Order 'adapter 28 pin soic - 28-35W000-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 28-35W000-10-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-10
 Order 'socket adptr soic/28pin .300 dip - 28-350002-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A321-ND.
SOCKET ADPTR SSOP/DIP 28POS .300 - 28-351000-10
 Order 'socket adptr ssop/dip 28pos .300 - 28-351000-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A734-ND.
SOCKET ADPTR SOIC/28PIN .300 DIP - 28-350002-11-RC
 Order 'socket adptr soic/28pin .300 dip - 28-350002-11-RC' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A757-ND.
SOCKET ADPTR SSOP/28PIN .300 DIP - 28-351000-11-RC
 Order 'socket adptr ssop/28pin .300 dip - 28-351000-11-RC' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A758-ND.
SOCKET 28 PIN ZIF LO PROFILE GOL - 28-526-11
 Order 'socket 28 pin zif lo profile gol - 28-526-11' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 28-526-11-ND.
ZIF SOCKET 28 PIN TIN - 28-516-10
 Order 'zif socket 28 pin tin - 28-516-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A146-ND.

Send this link via E-Mail
Help With This Screen

28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 28 MODII HDR DRST UNSHRD .100 - 1-87422-6 Next: 28 PIN ADAPT SOCKET .600 TO .300 - 1107254-28
28 PIN ADAPT SOCKET .300 TO.600 - 1106396-28