CONN SOCKET 64PIN R/A .100 SOLDR - 399-43-164-10-003000
| Digi-Key Part Number | ED90256-ND |
1 10 100 500 1000 5000 |
10.46000 9.06400 7.32060 6.27480 5.22900 4.53180 |
Extended Price
10.46 90.64 732.06 3137.40 5229.00 22659.00 |
| Manufacturer Part Number | 399-43-164-10-003000 | |||
| Description | CONN SOCKET 64PIN R/A .100 SOLDR | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 399-43-164-10-003000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 399 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
399 43 164 10 003000 3994316410003000 ED90256 ND ED90256ND ED90256 |
399-43-164-10-003000 Specification Sheet
CONN SOCKET 64PIN R/A .100 SOLDR - 399-43-164-10-003000 (ED90256-ND)
Related parts:CONN SOCKET 64PIN R/A .100 SOLDR - 399-43-164-10-003000
Order 'conn socket 64pin r/a .100 soldr - 399-43-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90256-ND.
SOCKET INTERCONNCT R/A SIP 64POS - 399-13-164-10-003000
Order 'socket interconnct r/a sip 64pos - 399-13-164-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-16410003000-ND.
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
CONN SCKT STRIP 64PIN .100 L.315 - 316-43-164-41-003000
Order 'conn sckt strip 64pin .100 l.315 - 316-43-164-41-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90249-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-13-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-13-120-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 39913-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-13-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-13-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-13210003000-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-93-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-93-120-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-93-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-13210003000-ND.
SOCKET INTERCONNECT R/A SIP 7POS - 399-13-107-10-003000
Order 'socket interconnect r/a sip 7pos - 399-13-107-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 399-13-107-10-003000-ND.
CONN SOCKET 64PIN ULTRA LOPRO - 315-43-164-41-003000
Order 'conn socket 64pin ultra lopro - 315-43-164-41-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90246-ND.
CONN SOCKET STRIP 64PIN .100 SMD - 310-43-164-41-105000
Order 'conn socket strip 64pin .100 smd - 310-43-164-41-105000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90255-ND.
CONN SOCKET 64PIN .100 LO PRO - 801-43-064-10-002000
Order 'conn socket 64pin .100 lo pro - 801-43-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90257-ND.
CONN SOCKET STRIP 01PIN .100 STR - 801-43-001-10-001000
Order 'conn socket strip 01pin .100 str - 801-43-001-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6301-ND.
CONN SOCKET STRIP 02PIN .100 STR - 801-43-002-10-001000
Order 'conn socket strip 02pin .100 str - 801-43-002-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6302-ND.
CONN SOCKET STRIP 03PIN .100 STR - 801-43-003-10-001000
Order 'conn socket strip 03pin .100 str - 801-43-003-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6303-ND.
Send this link via E-Mail
Help With This Screen