CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
| Digi-Key Part Number | ED90253-ND |
1 10 100 500 1000 5000 |
9.89000 8.57200 6.92370 5.93460 4.94550 4.28610 |
Extended Price
9.89 85.72 692.37 2967.30 4945.50 21430.50 |
| Manufacturer Part Number | 801-43-050-20-001000 | |||
| Description | CONN SOCKET 50PIN .100 RT ANGLE | |||
| Quantity Available | 238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 801-43-050-20-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 801 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
801 43 050 20 001000 8014305020001000 ED90253 ND ED90253ND ED90253 |
801-43-050-20-001000 Specification Sheet
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000 (ED90253-ND)
Related parts:CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN SOCKET 50POS .100 R/ANGLE - 801-93-050-20-001000
Order 'conn socket 50pos .100 r/angle - 801-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1450-ND.
CONN SOCKET 64PIN .100 LO PRO - 801-43-064-10-002000
Order 'conn socket 64pin .100 lo pro - 801-43-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90257-ND.
CONN SOCKET 50PIN 2MM SMD LEFT - 831-43-050-30-001000
Order 'conn socket 50pin 2mm smd left - 831-43-050-30-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90269-ND.
CONN SOCKET 50PIN .100 L.104 - 801-43-050-61-001000
Order 'conn socket 50pin .100 l.104 - 801-43-050-61-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90258-ND.
CONN SOCKET 50PIN .100 L.143 - 801-43-050-62-001000
Order 'conn socket 50pin .100 l.143 - 801-43-050-62-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90259-ND.
CONN SOCKET 100POS .100 R/ANGLE - 803-93-100-20-001000
Order 'conn socket 100pos .100 r/angle - 803-93-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED14100-ND.
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
CONN SOCKET STRIP LOPRO 01 PIN - 801-43-001-10-012000
Order 'conn socket strip lopro 01 pin - 801-43-001-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6501-ND.
CONN SOCKET STRIP LOPRO 02 PIN - 801-43-002-10-012000
Order 'conn socket strip lopro 02 pin - 801-43-002-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6502-ND.
CONN SOCKET STRIP LOPRO 03 PIN - 801-43-003-10-012000
Order 'conn socket strip lopro 03 pin - 801-43-003-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6503-ND.
CONN SOCKET STRIP LOPRO 04 PIN - 801-43-004-10-012000
Order 'conn socket strip lopro 04 pin - 801-43-004-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6504-ND.
CONN SOCKET STRIP LOPRO 05 PIN - 801-43-005-10-012000
Order 'conn socket strip lopro 05 pin - 801-43-005-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6505-ND.
CONN SOCKET STRIP LOPRO 06 PIN - 801-43-006-10-012000
Order 'conn socket strip lopro 06 pin - 801-43-006-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6506-ND.
CONN SOCKET STRIP LOPRO 07 PIN - 801-43-007-10-012000
Order 'conn socket strip lopro 07 pin - 801-43-007-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6507-ND.
Send this link via E-Mail
Help With This Screen