IC SOCKET 24 PIN WIRE WRAP .400 - 123-43-424-41-001000 - Connectors, Interconnects
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-424-41-001000
| Digi-Key Part Number | ED90174-ND |
1 10 100 500 1000 5000 |
6.29000 4.36300 3.52380 3.02040 2.51700 2.18140 |
Extended Price
6.29 43.63 352.38 1510.20 2517.00 10907.00 |
| Manufacturer Part Number | 123-43-424-41-001000 | |||
| Description | IC SOCKET 24 PIN WIRE WRAP .400 | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 123-43-424-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 24 (2 x 12) |
| Type | DIP, 0.4" (10.16mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
123 43 424 41 001000 1234342441001000 ED90174 ND ED90174ND ED90174 |
123-43-424-41-001000 Specification Sheet
IC SOCKET 24 PIN WIRE WRAP .400 - 123-43-424-41-001000 (ED90174-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-424-41-001000IC SOCKET 24 PIN WIRE WRAP .400 - 123-43-424-41-001000
Order 'ic socket 24 pin wire wrap .400 - 123-43-424-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90174-ND.
IC SOCKET 24 PIN WIRE WRAP .300 - 123-43-324-41-001000
Order 'ic socket 24 pin wire wrap .300 - 123-43-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90171-ND.
IC SOCKET 24 PIN WIRE WRAP .600 - 123-43-624-41-001000
Order 'ic socket 24 pin wire wrap .600 - 123-43-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90175-ND.
IC SOCKET 22 PIN WIRE WRAP .400 - 123-43-422-41-001000
Order 'ic socket 22 pin wire wrap .400 - 123-43-422-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90173-ND.
IC SOCKET 48 PIN WIRE WRAP .600 - 123-43-648-41-001000
Order 'ic socket 48 pin wire wrap .600 - 123-43-648-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90179-ND.
IC SOCKET 8 PIN WIRE WRAP .300 - 123-43-308-41-001000
Order 'ic socket 8 pin wire wrap .300 - 123-43-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90166-ND.
IC SOCKET 14 PIN WIRE WRAP .300 - 123-43-314-41-001000
Order 'ic socket 14 pin wire wrap .300 - 123-43-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90167-ND.
IC SOCKET 16 PIN WIRE WRAP .300 - 123-43-316-41-001000
Order 'ic socket 16 pin wire wrap .300 - 123-43-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90168-ND.
IC SOCKET 18 PIN WIRE WRAP .300 - 123-43-318-41-001000
Order 'ic socket 18 pin wire wrap .300 - 123-43-318-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90169-ND.
IC SOCKET 20 PIN WIRE WRAP .300 - 123-43-320-41-001000
Order 'ic socket 20 pin wire wrap .300 - 123-43-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90170-ND.
IC SOCKET 28 PIN WIRE WRAP .300 - 123-43-328-41-001000
Order 'ic socket 28 pin wire wrap .300 - 123-43-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90172-ND.
IC SOCKET 28 PIN WIRE WRAP .600 - 123-43-628-41-001000
Order 'ic socket 28 pin wire wrap .600 - 123-43-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90176-ND.
IC SOCKET 32 PIN WIRE WRAP .600 - 123-43-632-41-001000
Order 'ic socket 32 pin wire wrap .600 - 123-43-632-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90177-ND.
IC SOCKET 40 PIN WIRE WRAP .600 - 123-43-640-41-001000
Order 'ic socket 40 pin wire wrap .600 - 123-43-640-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90178-ND.
IC SOCKET 50 PIN WIRE WRAP .900 - 123-43-950-41-001000
Order 'ic socket 50 pin wire wrap .900 - 123-43-950-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90180-ND.
Options for Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-424-41-001000
Send this link via E-Mail
Help With This Screen
