IC SOCKET 8PIN .300 SOLDER TAIL - 210-43-308-41-001000
| Digi-Key Part Number | ED90105-ND |
1 10 100 500 1000 5000 |
.87000 .60300 .48720 .41760 .34800 .30160 |
Extended Price
0.87 6.03 48.72 208.80 348.00 1508.00 |
| Manufacturer Part Number | 210-43-308-41-001000 | |||
| Description | IC SOCKET 8PIN .300 SOLDER TAIL | |||
| Quantity Available | 7924 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 210-43-308-41-001000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 8 (2 x 4) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 8 [Nom] |
| Package Name | 8-DIP |
| Height | 2.794 mm [Typ] |
| Length | 10.160 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
210 43 308 41 001000 2104330841001000 ED90105 ND ED90105ND ED90105 |
IC SOCKET 8PIN .300 SOLDER TAIL - 210-43-308-41-001000 (ED90105-ND)
Related parts :IC SOCKET 8PIN .300 SOLDER TAIL - 210-43-308-41-001000
Order 'ic socket 8pin .300 solder tail - 210-43-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90105-ND.
IC SOCKET 8PIN .300 SOLDER TAIL - 111-43-308-41-001000
Order 'ic socket 8pin .300 solder tail - 111-43-308-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90113-ND.
IC SOCKET 16PIN .300 SOLDER TAIL - 210-43-316-41-001000
Order 'ic socket 16pin .300 solder tail - 210-43-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90107-ND.
IC SOCKET 24PIN .300 SOLDER TAIL - 210-43-324-41-001000
Order 'ic socket 24pin .300 solder tail - 210-43-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90108-ND.
IC SOCKET 14PIN .300 SOLDER TAIL - 210-43-314-41-001000
Order 'ic socket 14pin .300 solder tail - 210-43-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90106-ND.
IC SOCKET 24PIN .600 SOLDER TAIL - 210-43-624-41-001000
Order 'ic socket 24pin .600 solder tail - 210-43-624-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90109-ND.
IC SOCKET 28PIN .600 SOLDER TAIL - 210-43-628-41-001000
Order 'ic socket 28pin .600 solder tail - 210-43-628-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90110-ND.
IC SOCKET 32PIN .600 SOLDER TAIL - 210-43-632-41-001000
Order 'ic socket 32pin .600 solder tail - 210-43-632-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90111-ND.
IC SOCKET 40PIN .600 SOLDER TAIL - 210-43-640-41-001000
Order 'ic socket 40pin .600 solder tail - 210-43-640-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90112-ND.
IC SOCKET 14PIN .300 SOLDER TAIL - 111-43-314-41-001000
Order 'ic socket 14pin .300 solder tail - 111-43-314-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90114-ND.
IC SOCKET 16PIN .300 SOLDER TAIL - 111-43-316-41-001000
Order 'ic socket 16pin .300 solder tail - 111-43-316-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90115-ND.
IC SOCKET 20PIN .300 SOLDER TAIL - 111-43-320-41-001000
Order 'ic socket 20pin .300 solder tail - 111-43-320-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90116-ND.
IC SOCKET 24PIN .300 SOLDER TAIL - 111-43-324-41-001000
Order 'ic socket 24pin .300 solder tail - 111-43-324-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90117-ND.
IC SOCKET 24PIN .600 SOLDER TAIL - 111-43-624-41-001000
Order 'ic socket 24pin .600 solder tail - 111-43-624-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90118-ND.
IC SOCKET 28PIN .600 SOLDER TAIL - 111-43-628-41-001000
Order 'ic socket 28pin .600 solder tail - 111-43-628-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90119-ND.
Send this link via E-Mail
Help With This Screen