Keywords:





Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000

IC SOCKET 16PIN MS TIN/TIN .300 - 110-44-316-41-001000 - Connectors, Interconnects

Digi-Key Part Number ED90050-ND
Price Break Unit Price Extended Price
1 1.11000 1.11
10 .77000 7.70
100 .62160 62.16
500 .53280 266.40
1000 .44400 444.00
5000 .38480 1924.00
Manufacturer Part Number110-44-316-41-001000
DescriptionIC SOCKET 16PIN MS TIN/TIN .300
Quantity Available 1093
All prices are in US dollars.

Purchase Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000
Technical/Catalog Information110-44-316-41-001000
VendorMill-Max Manufacturing Corp.
CategoryConnectors, Interconnects
Contact FinishTin
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)16 (2 x 8)
TypeDIP, 0.3" (7.62mm) Row Spacing
Contact Finish Thickness200µin (5.08µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 110 44 316 41 001000
1104431641001000
ED90050 ND
ED90050ND
ED90050

110-44-316-41-001000 Specification Sheet
Image of IC SOCKET 16PIN MS TIN/TIN .300 - 110-44-316-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC SOCKET 16PIN MS TIN/TIN .300 - 110-44-316-41-001000 (ED90050-ND) - Connectors, Interconnects

Related parts Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000
 Order 'ic socket 16pin ms tin/tin .300 - 110-44-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90050-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-43-316-41-801000
 Order 'ic socket w/cap 16 pin .300 - 110-43-316-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90183-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-316-41-001000
 Order 'ic socket 16 pin wire wrap .300 - 123-43-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90168-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-99-316-41-001000
 Order 'ic socket 16pin ms tin/tin .300 - 110-99-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3116-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-308-41-001000
 Order 'ic socket 8pin ms tin/tin .300 - 110-44-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90048-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-314-41-001000
 Order 'ic socket 14pin ms tin/tin .300 - 110-44-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90049-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-320-41-001000
 Order 'ic socket 20pin ms tin/tin .300 - 110-44-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90052-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-324-41-001000
 Order 'ic socket 24pin ms tin/tin .300 - 110-44-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90053-ND.
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-328-41-001000
 Order 'ic socket 28pin ms tin/tin .300 - 110-44-328-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90054-ND.
Tin-Lead Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-99-648-41-001000
 Order 'ic socket 48pin ms tin/tin .600 - 110-99-648-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED3748-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-43-314-41-801000
 Order 'ic socket w/cap 14 pin .300 - 110-43-314-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90182-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-43-318-41-801000
 Order 'ic socket w/cap 18 pin .300 - 110-43-318-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90184-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-43-320-41-801000
 Order 'ic socket w/cap 20 pin .300 - 110-43-320-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90185-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-308-41-001000
 Order 'ic socket 8 pin wire wrap .300 - 123-43-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90166-ND.
Gold Wire Wrap Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Wire Wrap 123-43-314-41-001000
 Order 'ic socket 14 pin wire wrap .300 - 123-43-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90167-ND.

Options for Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Mill-Max Manufacturing Corp. Through Hole 110-44-316-41-001000
Send this link via E-Mail
Help With This Screen

IC SOCKET 16PIN MS TIN/TIN .300 - 110-44-316-41-001000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: IC SOCKET 16PIN LOW PROFILE .300 - 115-93-316-41-001000 Next: IC SOCKET 16PIN MS TIN/TIN .300 - 110-99-316-41-001000
IC SOCKET 16PIN MS TIN/TIN .300 - 110-44-316-41-001000