IC SOCKET PLCC 84POS SMT - 540-44-084-17-400000
| Digi-Key Part Number | ED90031-ND |
1 10 100 500 1000 |
3.52000 3.16400 2.81200 2.46050 2.10900 |
Extended Price
3.52 31.64 281.20 1230.25 2109.00 |
| Manufacturer Part Number | 540-44-084-17-400000 | |||
| Description | IC SOCKET PLCC 84POS SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 540-44-084-17-400000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 84 (4 x 21) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 84 [Nom] |
| Package Name | 84-PLCC |
| Height | 4.570 mm [Typ] |
| Length | 35.560 mm [Typ] |
| Width | 35.560 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 25.400 mm [Typ] |
| B | 25.400 mm [Typ] |
| C | 35.560 mm [Typ] |
| D | 35.560 mm [Typ] |
| E | 45.491 mm [Typ] |
| F | 4.572 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
540 44 084 17 400000 5404408417400000 ED90031 ND ED90031ND ED90031 |
540-44-084-17-400000 Specification Sheet
IC SOCKET PLCC 84POS SMT - 540-44-084-17-400000 (ED90031-ND)
Related parts:IC SOCKET PLCC 84POS SMT - 540-44-084-17-400000
Order 'ic socket plcc 84pos smt - 540-44-084-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90031-ND.
IC SOCKET PLCC 84POS SMT - 540-99-084-17-400000
Order 'ic socket plcc 84pos smt - 540-99-084-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80013-ND.
IC SOCKET PLCC 20POS SMT - 540-44-020-17-400000
Order 'ic socket plcc 20pos smt - 540-44-020-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90025-ND.
IC SOCKET PLCC 28POS SMT - 540-44-028-17-400000
Order 'ic socket plcc 28pos smt - 540-44-028-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90026-ND.
IC SOCKET PLCC 32POS SMT - 540-44-032-17-400000
Order 'ic socket plcc 32pos smt - 540-44-032-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90027-ND.
IC SOCKET PLCC 44POS SMT - 540-44-044-17-400000
Order 'ic socket plcc 44pos smt - 540-44-044-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90028-ND.
IC SOCKET PLCC 52POS SMT - 540-44-052-17-400000
Order 'ic socket plcc 52pos smt - 540-44-052-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90029-ND.
IC SOCKET PLCC 68POS SMT - 540-44-068-17-400000
Order 'ic socket plcc 68pos smt - 540-44-068-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90030-ND.
IC SOCKET PLCC 20POS SMT - 540-99-020-17-400000
Order 'ic socket plcc 20pos smt - 540-99-020-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80007-ND.
IC SOCKET PLCC 28POS SMT - 540-99-028-17-400000
Order 'ic socket plcc 28pos smt - 540-99-028-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80008-ND.
IC SOCKET PLCC 32POS SMT - 540-99-032-17-400000
Order 'ic socket plcc 32pos smt - 540-99-032-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80009-ND.
IC SOCKET PLCC 44POS SMT - 540-99-044-17-400000
Order 'ic socket plcc 44pos smt - 540-99-044-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80010-ND.
IC SOCKET PLCC 52POS SMT - 540-99-052-17-400000
Order 'ic socket plcc 52pos smt - 540-99-052-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80011-ND.
IC SOCKET PLCC 68POS SMT - 540-99-068-17-400000
Order 'ic socket plcc 68pos smt - 540-99-068-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80012-ND.
CONN SOCKET PLCC 84POS SMD - 940-44-084-17-400000
Order 'conn socket plcc 84pos smd - 940-44-084-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90018-ND.
Send this link via E-Mail
Help With This Screen