IC SOCKET PLCC 52POS SOLDERTAIL - 540-44-052-24-000000
| Digi-Key Part Number | ED90022-ND |
1 10 100 500 1000 |
3.04000 2.73800 2.43400 2.12976 1.82550 |
Extended Price
3.04 27.38 243.40 1064.88 1825.50 |
| Manufacturer Part Number | 540-44-052-24-000000 | |||
| Description | IC SOCKET PLCC 52POS SOLDERTAIL | |||
| Quantity Available | 1166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 540-44-052-24-000000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 52 (4 x 13) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 52 [Nom] |
| Package Name | 52-PLCC |
| Height | 4.570 mm [Typ] |
| Length | 25.150 mm [Typ] |
| Width | 25.150 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 25.146 mm [Typ] |
| B | 19.304 mm [Typ] |
| C | 15.240 mm [Typ] |
| D | 20.320 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
540 44 052 24 000000 5404405224000000 ED90022 ND ED90022ND ED90022 |
540-44-052-24-000000 Specification Sheet
IC SOCKET PLCC 52POS SOLDERTAIL - 540-44-052-24-000000 (ED90022-ND)
Related parts:IC SOCKET PLCC 52POS SOLDERTAIL - 540-44-052-24-000000
Order 'ic socket plcc 52pos soldertail - 540-44-052-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90022-ND.
IC SOCKET PLCC 52POS SOLDERTAIL - 540-99-052-24-000000
Order 'ic socket plcc 52pos soldertail - 540-99-052-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80004-ND.
IC SOCKET PLCC 28POS SOLDERTAIL - 540-44-028-24-000000
Order 'ic socket plcc 28pos soldertail - 540-44-028-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90019-ND.
IC SOCKET PLCC 32POS SOLDERTAIL - 540-44-032-24-000000
Order 'ic socket plcc 32pos soldertail - 540-44-032-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90020-ND.
IC SOCKET PLCC 44POS SOLDERTAIL - 540-44-044-24-000000
Order 'ic socket plcc 44pos soldertail - 540-44-044-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90021-ND.
IC SOCKET PLCC 68POS SOLDERTAIL - 540-44-068-24-000000
Order 'ic socket plcc 68pos soldertail - 540-44-068-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90023-ND.
IC SOCKET PLCC 84POS SOLDERTAIL - 540-44-084-24-000000
Order 'ic socket plcc 84pos soldertail - 540-44-084-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90024-ND.
IC SOCKET PLCC 20POS SOLDERTAIL - 540-99-020-24-000000
Order 'ic socket plcc 20pos soldertail - 540-99-020-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80000-ND.
IC SOCKET PLCC 28POS SOLDERTAIL - 540-99-028-24-000000
Order 'ic socket plcc 28pos soldertail - 540-99-028-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80001-ND.
IC SOCKET PLCC 32POS SOLDERTAIL - 540-99-032-24-000000
Order 'ic socket plcc 32pos soldertail - 540-99-032-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80002-ND.
IC SOCKET PLCC 44POS SOLDERTAIL - 540-99-044-24-000000
Order 'ic socket plcc 44pos soldertail - 540-99-044-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80003-ND.
IC SOCKET PLCC 68POS SOLDERTAIL - 540-99-068-24-000000
Order 'ic socket plcc 68pos soldertail - 540-99-068-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80005-ND.
IC SOCKET PLCC 84POS SOLDERTAIL - 540-99-084-24-000000
Order 'ic socket plcc 84pos soldertail - 540-99-084-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80006-ND.
IC SOCKET PLCC 52POS SMT - 540-44-052-17-400000
Order 'ic socket plcc 52pos smt - 540-44-052-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90029-ND.
IC SOCKET PLCC 52POS SMT - 540-99-052-17-400000
Order 'ic socket plcc 52pos smt - 540-99-052-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80011-ND.
Send this link via E-Mail
Help With This Screen