IC SOCKET PLCC 44POS SOLDERTAIL - 540-44-044-24-000000
| Digi-Key Part Number | ED90021-ND |
1 10 100 500 1000 |
2.77000 2.48900 2.21200 1.93550 1.65900 |
Extended Price
2.77 24.89 221.20 967.75 1659.00 |
| Manufacturer Part Number | 540-44-044-24-000000 | |||
| Description | IC SOCKET PLCC 44POS SOLDERTAIL | |||
| Quantity Available | 2916 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 540-44-044-24-000000 |
| Vendor | Mill Max |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 44 (4 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Beryllium Copper |
| Contact Finish | Tin |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 3.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 44 [Nom] |
| Package Name | 44-PLCC |
| Height | 4.570 mm [Typ] |
| Length | 22.610 mm [Typ] |
| Width | 22.610 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| A | 22.606 mm [Typ] |
| B | 16.764 mm [Typ] |
| C | 12.700 mm [Typ] |
| D | 17.780 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
540 44 044 24 000000 5404404424000000 ED90021 ND ED90021ND ED90021 |
540-44-044-24-000000 Specification Sheet
IC SOCKET PLCC 44POS SOLDERTAIL - 540-44-044-24-000000 (ED90021-ND)
Related parts:IC SOCKET PLCC 44POS SOLDERTAIL - 540-44-044-24-000000
Order 'ic socket plcc 44pos soldertail - 540-44-044-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90021-ND.
IC SOCKET PLCC 44POS SOLDERTAIL - 540-99-044-24-000000
Order 'ic socket plcc 44pos soldertail - 540-99-044-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80003-ND.
IC SOCKET PLCC 28POS SOLDERTAIL - 540-44-028-24-000000
Order 'ic socket plcc 28pos soldertail - 540-44-028-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90019-ND.
IC SOCKET PLCC 32POS SOLDERTAIL - 540-44-032-24-000000
Order 'ic socket plcc 32pos soldertail - 540-44-032-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90020-ND.
IC SOCKET PLCC 52POS SOLDERTAIL - 540-44-052-24-000000
Order 'ic socket plcc 52pos soldertail - 540-44-052-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90022-ND.
IC SOCKET PLCC 68POS SOLDERTAIL - 540-44-068-24-000000
Order 'ic socket plcc 68pos soldertail - 540-44-068-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90023-ND.
IC SOCKET PLCC 84POS SOLDERTAIL - 540-44-084-24-000000
Order 'ic socket plcc 84pos soldertail - 540-44-084-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90024-ND.
IC SOCKET PLCC 20POS SOLDERTAIL - 540-99-020-24-000000
Order 'ic socket plcc 20pos soldertail - 540-99-020-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80000-ND.
IC SOCKET PLCC 28POS SOLDERTAIL - 540-99-028-24-000000
Order 'ic socket plcc 28pos soldertail - 540-99-028-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80001-ND.
IC SOCKET PLCC 32POS SOLDERTAIL - 540-99-032-24-000000
Order 'ic socket plcc 32pos soldertail - 540-99-032-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80002-ND.
IC SOCKET PLCC 52POS SOLDERTAIL - 540-99-052-24-000000
Order 'ic socket plcc 52pos soldertail - 540-99-052-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80004-ND.
IC SOCKET PLCC 68POS SOLDERTAIL - 540-99-068-24-000000
Order 'ic socket plcc 68pos soldertail - 540-99-068-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80005-ND.
IC SOCKET PLCC 84POS SOLDERTAIL - 540-99-084-24-000000
Order 'ic socket plcc 84pos soldertail - 540-99-084-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80006-ND.
IC SOCKET PLCC 44POS SMT - 540-44-044-17-400000
Order 'ic socket plcc 44pos smt - 540-44-044-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90028-ND.
IC SOCKET PLCC 44POS SMT - 540-99-044-17-400000
Order 'ic socket plcc 44pos smt - 540-99-044-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80010-ND.
Send this link via E-Mail
Help With This Screen