Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SOCKET PLCC 84POS SMT W/POST - 540-99-084-17-400200

Digi-Key Part Number ED80020-ND
Price Break
1
10
100
500
1000
Unit Price
2.21000
1.98700
1.76600
1.54526
1.32450
Extended Price
2.21
19.87
176.60
772.63
1324.50
Manufacturer Part Number540-99-084-17-400200
DescriptionIC SOCKET PLCC 84POS SMT W/POST
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information540-99-084-17-400200
VendorMill Max
CategoryConnectors
TypePLCC
Total Positions (Grid)84 (4 x 21)
Mating Angle180° (Straight)
DIP & SIP Pitch1.27 mm [Nom]
Mounting TypeSurface (SMD, SMT)
Feature(s)Closed Frame
Contact MaterialBeryllium Copper
Contact FinishTin-Lead
Contact Finish Thickness200.00 µin [Min]
Forward Current3.00 A [Max]
Lead Spacing1.270 mm [Typ]
Number of Contacts84 [Nom]
Package Name84-PLCC
Height4.570 mm [Typ]
Length35.560 mm [Typ]
Width35.560 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
A25.400 mm [Typ]
B25.400 mm [Typ]
C35.560 mm [Typ]
D35.560 mm [Typ]
E45.490 mm [Typ]
F4.570 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 540 99 084 17 400200
5409908417400200
ED80020 ND
ED80020ND
ED80020

540-99-084-17-400200 Specification Sheet

Image of IC SOCKET PLCC 84POS SMT W/POST - 540-99-084-17-400200

IC SOCKET PLCC 84POS SMT W/POST - 540-99-084-17-400200 (ED80020-ND)

Related parts:
IC SOCKET PLCC 84POS SMT W/POST - 540-99-084-17-400200
 Order 'ic socket plcc 84pos smt w/post - 540-99-084-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80020-ND.
IC SOCKET PLCC 20POS SMT W/POST - 540-99-020-17-400200
 Order 'ic socket plcc 20pos smt w/post - 540-99-020-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80014-ND.
IC SOCKET PLCC 28POS SMT W/POST - 540-99-028-17-400200
 Order 'ic socket plcc 28pos smt w/post - 540-99-028-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80015-ND.
IC SOCKET PLCC 32POS SMT W/POST - 540-99-032-17-400200
 Order 'ic socket plcc 32pos smt w/post - 540-99-032-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80016-ND.
IC SOCKET PLCC 44POS SMT W/POST - 540-99-044-17-400200
 Order 'ic socket plcc 44pos smt w/post - 540-99-044-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80017-ND.
IC SOCKET PLCC 52POS SMT W/POST - 540-99-052-17-400200
 Order 'ic socket plcc 52pos smt w/post - 540-99-052-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80018-ND.
IC SOCKET PLCC 68POS SMT W/POST - 540-99-068-17-400200
 Order 'ic socket plcc 68pos smt w/post - 540-99-068-17-400200' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80019-ND.
IC SOCKET PLCC 84POS SMT - 540-99-084-17-400000
 Order 'ic socket plcc 84pos smt - 540-99-084-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80013-ND.
IC SOCKET PLCC 84POS SMT - 540-44-084-17-400000
 Order 'ic socket plcc 84pos smt - 540-44-084-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED90031-ND.
IC SOCKET PLCC 84POS SOLDERTAIL - 540-99-084-24-000000
 Order 'ic socket plcc 84pos soldertail - 540-99-084-24-000000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80006-ND.
IC SOCKET PLCC 20POS SMT - 540-99-020-17-400000
 Order 'ic socket plcc 20pos smt - 540-99-020-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80007-ND.
IC SOCKET PLCC 28POS SMT - 540-99-028-17-400000
 Order 'ic socket plcc 28pos smt - 540-99-028-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80008-ND.
IC SOCKET PLCC 32POS SMT - 540-99-032-17-400000
 Order 'ic socket plcc 32pos smt - 540-99-032-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80009-ND.
IC SOCKET PLCC 44POS SMT - 540-99-044-17-400000
 Order 'ic socket plcc 44pos smt - 540-99-044-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80010-ND.
IC SOCKET PLCC 52POS SMT - 540-99-052-17-400000
 Order 'ic socket plcc 52pos smt - 540-99-052-17-400000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number ED80011-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SOCKET PLCC 84POS SMT - 540-99-084-17-400000 Next: IC SOCKET PLCC 84POS SOLDERTAIL - 540-44-084-24-000000