CONN SOCKET STRIP LOPRO 6POS - 801-93-006-10-012000
| Digi-Key Part Number | ED7606-ND |
1 10 100 500 1000 5000 10000 |
2.35000 2.10300 1.73160 1.36876 1.17500 1.07193 1.03070 |
Extended Price
2.35 21.03 173.16 684.38 1175.00 5359.65 10307.00 |
| Manufacturer Part Number | 801-93-006-10-012000 | |||
| Description | CONN SOCKET STRIP LOPRO 6POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 801-93-006-10-012000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 801 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
801 93 006 10 012000 8019300610012000 ED7606 ND ED7606ND ED7606 |
801-93-006-10-012000 Specification Sheet
CONN SOCKET STRIP LOPRO 6POS - 801-93-006-10-012000 (ED7606-ND)
Related parts:CONN SOCKET STRIP LOPRO 6POS - 801-93-006-10-012000
Order 'conn socket strip lopro 6pos - 801-93-006-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7606-ND.
CONN SOCKET STRIP LOPRO 1POS - 801-93-001-10-012000
Order 'conn socket strip lopro 1pos - 801-93-001-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7601-ND.
CONN SOCKET STRIP LOPRO 2POS - 801-93-002-10-012000
Order 'conn socket strip lopro 2pos - 801-93-002-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7602-ND.
CONN SOCKET STRIP LOPRO 3POS - 801-93-003-10-012000
Order 'conn socket strip lopro 3pos - 801-93-003-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7603-ND.
CONN SOCKET STRIP LOPRO 4POS - 801-93-004-10-012000
Order 'conn socket strip lopro 4pos - 801-93-004-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7604-ND.
CONN SOCKET STRIP LOPRO 5POS - 801-93-005-10-012000
Order 'conn socket strip lopro 5pos - 801-93-005-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7605-ND.
CONN SOCKET STRIP LOPRO 7POS - 801-93-007-10-012000
Order 'conn socket strip lopro 7pos - 801-93-007-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7607-ND.
CONN SOCKET STRIP LOPRO 8POS - 801-93-008-10-012000
Order 'conn socket strip lopro 8pos - 801-93-008-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7608-ND.
CONN SOCKET STRIP LOPRO 9POS - 801-93-009-10-012000
Order 'conn socket strip lopro 9pos - 801-93-009-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7609-ND.
CONN SOCKET STRIP LOPRO 10POS - 801-93-010-10-012000
Order 'conn socket strip lopro 10pos - 801-93-010-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7610-ND.
CONN SOCKET STRIP LOPRO 11POS - 801-93-011-10-012000
Order 'conn socket strip lopro 11pos - 801-93-011-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7611-ND.
CONN SOCKET STRIP LOPRO 12POS - 801-93-012-10-012000
Order 'conn socket strip lopro 12pos - 801-93-012-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7612-ND.
CONN SOCKET STRIP LOPRO 13POS - 801-93-013-10-012000
Order 'conn socket strip lopro 13pos - 801-93-013-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7613-ND.
CONN SOCKET STRIP LOPRO 14POS - 801-93-014-10-012000
Order 'conn socket strip lopro 14pos - 801-93-014-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7614-ND.
CONN SOCKET STRIP LOPRO 15POS - 801-93-015-10-012000
Order 'conn socket strip lopro 15pos - 801-93-015-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7615-ND.
Send this link via E-Mail
Help With This Screen