CONN SOCKET STRIP 4POS GOLD - 310-13-104-41-001000
| Digi-Key Part Number | ED7404-ND |
1 10 100 500 1000 5000 10000 |
2.51000 2.24600 1.84950 1.46196 1.25500 1.14491 1.10088 |
Extended Price
2.51 22.46 184.95 730.98 1255.00 5724.55 11008.80 |
| Manufacturer Part Number | 310-13-104-41-001000 | |||
| Description | CONN SOCKET STRIP 4POS GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 310-13-104-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
310 13 104 41 001000 3101310441001000 ED7404 ND ED7404ND ED7404 |
310-13-104-41-001000 Specification Sheet
CONN SOCKET STRIP 4POS GOLD - 310-13-104-41-001000 (ED7404-ND)
Related parts :CONN SOCKET STRIP 4POS GOLD - 310-13-104-41-001000
Order 'conn socket strip 4pos gold - 310-13-104-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7404-ND.
CONN SOCKET STRIP 13POS GOLD - 310-13-113-41-001000
Order 'conn socket strip 13pos gold - 310-13-113-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7413-ND.
CONN SOCKET STRIP 41POS GOLD - 310-13-141-41-001000
Order 'conn socket strip 41pos gold - 310-13-141-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7441-ND.
CONN SOCKET STRIP 1POS GOLD - 310-13-101-41-001000
Order 'conn socket strip 1pos gold - 310-13-101-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7401-ND.
CONN SOCKET STRIP 2POS GOLD - 310-13-102-41-001000
Order 'conn socket strip 2pos gold - 310-13-102-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7402-ND.
CONN SOCKET STRIP 3POS GOLD - 310-13-103-41-001000
Order 'conn socket strip 3pos gold - 310-13-103-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7403-ND.
CONN SOCKET STRIP 5POS GOLD - 310-13-105-41-001000
Order 'conn socket strip 5pos gold - 310-13-105-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7405-ND.
CONN SOCKET STRIP 6POS GOLD - 310-13-106-41-001000
Order 'conn socket strip 6pos gold - 310-13-106-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7406-ND.
CONN SOCKET STRIP 7POS GOLD - 310-13-107-41-001000
Order 'conn socket strip 7pos gold - 310-13-107-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7407-ND.
CONN SOCKET STRIP 8POS GOLD - 310-13-108-41-001000
Order 'conn socket strip 8pos gold - 310-13-108-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7408-ND.
CONN SOCKET STRIP 9POS GOLD - 310-13-109-41-001000
Order 'conn socket strip 9pos gold - 310-13-109-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7409-ND.
CONN SOCKET STRIP 10POS GOLD - 310-13-110-41-001000
Order 'conn socket strip 10pos gold - 310-13-110-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7410-ND.
CONN SOCKET STRIP 11POS GOLD - 310-13-111-41-001000
Order 'conn socket strip 11pos gold - 310-13-111-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7411-ND.
CONN SOCKET STRIP 12POS GOLD - 310-13-112-41-001000
Order 'conn socket strip 12pos gold - 310-13-112-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7412-ND.
CONN SOCKET STRIP 14POS GOLD - 310-13-114-41-001000
Order 'conn socket strip 14pos gold - 310-13-114-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7414-ND.
Send this link via E-Mail
Help With This Screen
