SIP SOCKET 2 POS STRAIGHT PCB - 801-93-002-10-001000 - Connectors
| Digi-Key Part Number | ED7102-ND |
1 10 100 500 1000 5000 10000 |
2.62000 2.34400 1.93050 1.52604 1.31000 1.19509 1.14913 |
Extended Price
2.62 23.44 193.05 763.02 1310.00 5975.45 11491.30 |
| Manufacturer Part Number | 801-93-002-10-001000 | |||
| Description | SIP SOCKET 2 POS STRAIGHT PCB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 801-93-002-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 801 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
801 93 002 10 001000 8019300210001000 ED7102 ND ED7102ND ED7102 |
801-93-002-10-001000 Specification Sheet
SIP SOCKET 2 POS STRAIGHT PCB - 801-93-002-10-001000 (ED7102-ND) - Connectors
Related parts Connectors :SIP SOCKET 2 POS STRAIGHT PCB - 801-93-002-10-001000
Order 'sip socket 2 pos straight pcb - 801-93-002-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7102-ND.
SIP SOCKET 3 POS STRAIGHT PCB - 801-93-003-10-004000
Order 'sip socket 3 pos straight pcb - 801-93-003-10-004000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 801-93-003-10-004000-ND.
SIP SOCKET 1 POS STRAIGHT PCB - 801-93-001-10-001000
Order 'sip socket 1 pos straight pcb - 801-93-001-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7101-ND.
SIP SOCKET 3 POS STRAIGHT PCB - 801-93-003-10-001000
Order 'sip socket 3 pos straight pcb - 801-93-003-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7103-ND.
SIP SOCKET 4 POS STRAIGHT PCB - 801-93-004-10-001000
Order 'sip socket 4 pos straight pcb - 801-93-004-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7104-ND.
SIP SOCKET 5 POS STRAIGHT PCB - 801-93-005-10-001000
Order 'sip socket 5 pos straight pcb - 801-93-005-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7105-ND.
SIP SOCKET 6 POS STRAIGHT PCB - 801-93-006-10-001000
Order 'sip socket 6 pos straight pcb - 801-93-006-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7106-ND.
SIP SOCKET 7 POS STRAIGHT PCB - 801-93-007-10-001000
Order 'sip socket 7 pos straight pcb - 801-93-007-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7107-ND.
SIP SOCKET 8 POS STRAIGHT PCB - 801-93-008-10-001000
Order 'sip socket 8 pos straight pcb - 801-93-008-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7108-ND.
SIP SOCKET 9 POS STRAIGHT PCB - 801-93-009-10-001000
Order 'sip socket 9 pos straight pcb - 801-93-009-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7109-ND.
SIP SOCKET 11 POS STRAIGHT PCB - 801-93-011-10-001000
Order 'sip socket 11 pos straight pcb - 801-93-011-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7111-ND.
SIP SOCKET 12 POS STRAIGHT PCB - 801-93-012-10-001000
Order 'sip socket 12 pos straight pcb - 801-93-012-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7112-ND.
SIP SOCKET 13 POS STRAIGHT PCB - 801-93-013-10-001000
Order 'sip socket 13 pos straight pcb - 801-93-013-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7113-ND.
SIP SOCKET 14 POS STRAIGHT PCB - 801-93-014-10-001000
Order 'sip socket 14 pos straight pcb - 801-93-014-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7114-ND.
SIP SOCKET 15 POS STRAIGHT PCB - 801-93-015-10-001000
Order 'sip socket 15 pos straight pcb - 801-93-015-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED7115-ND.
Send this link via E-Mail
Help With This Screen