CONN SOCKET STRIP 08PIN .100 STR - 801-43-008-10-001000
| Digi-Key Part Number | ED6308-ND |
1 10 100 500 1000 5000 10000 |
3.19000 2.85400 2.35050 1.85804 1.59500 1.45509 1.39913 |
Extended Price
3.19 28.54 235.05 929.02 1595.00 7275.45 13991.30 |
| Manufacturer Part Number | 801-43-008-10-001000 | |||
| Description | CONN SOCKET STRIP 08PIN .100 STR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 801-43-008-10-001000 |
| Vendor | Mill-Max Manufacturing Corp. (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 801 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
801 43 008 10 001000 8014300810001000 ED6308 ND ED6308ND ED6308 |
801-43-008-10-001000 Specification Sheet
CONN SOCKET STRIP 08PIN .100 STR - 801-43-008-10-001000 (ED6308-ND)
Related parts:CONN SOCKET STRIP 08PIN .100 STR - 801-43-008-10-001000
Order 'conn socket strip 08pin .100 str - 801-43-008-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6308-ND.
CONN SOCKET STRIP 01PIN .100 STR - 801-43-001-10-001000
Order 'conn socket strip 01pin .100 str - 801-43-001-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6301-ND.
CONN SOCKET STRIP 02PIN .100 STR - 801-43-002-10-001000
Order 'conn socket strip 02pin .100 str - 801-43-002-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6302-ND.
CONN SOCKET STRIP 03PIN .100 STR - 801-43-003-10-001000
Order 'conn socket strip 03pin .100 str - 801-43-003-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6303-ND.
CONN SOCKET STRIP 04PIN .100 STR - 801-43-004-10-001000
Order 'conn socket strip 04pin .100 str - 801-43-004-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6304-ND.
CONN SOCKET STRIP 05PIN .100 STR - 801-43-005-10-001000
Order 'conn socket strip 05pin .100 str - 801-43-005-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6305-ND.
CONN SOCKET STRIP 06PIN .100 STR - 801-43-006-10-001000
Order 'conn socket strip 06pin .100 str - 801-43-006-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6306-ND.
CONN SOCKET STRIP 07PIN .100 STR - 801-43-007-10-001000
Order 'conn socket strip 07pin .100 str - 801-43-007-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6307-ND.
CONN SOCKET STRIP 09PIN .100 STR - 801-43-009-10-001000
Order 'conn socket strip 09pin .100 str - 801-43-009-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6309-ND.
CONN SOCKET STRIP 10PIN .100 STR - 801-43-010-10-001000
Order 'conn socket strip 10pin .100 str - 801-43-010-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6310-ND.
CONN SOCKET STRIP 11PIN .100 STR - 801-43-011-10-001000
Order 'conn socket strip 11pin .100 str - 801-43-011-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6311-ND.
CONN SOCKET STRIP 12PIN .100 STR - 801-43-012-10-001000
Order 'conn socket strip 12pin .100 str - 801-43-012-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6312-ND.
CONN SOCKET STRIP 13PIN .100 STR - 801-43-013-10-001000
Order 'conn socket strip 13pin .100 str - 801-43-013-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6313-ND.
CONN SOCKET STRIP 14PIN .100 STR - 801-43-014-10-001000
Order 'conn socket strip 14pin .100 str - 801-43-014-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6314-ND.
CONN SOCKET STRIP 15PIN .100 STR - 801-43-015-10-001000
Order 'conn socket strip 15pin .100 str - 801-43-015-10-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6315-ND.
Send this link via E-Mail
Help With This Screen