W/W IC SOCKET 40 PIN .600 GOLD - 123-13-640-41-001000 - Connectors, Interconnects
| Digi-Key Part Number | ED57406-ND |
1 10 100 500 1000 5000 |
12.04000 8.34900 6.74310 5.77980 4.81650 4.17430 |
Extended Price
12.04 83.49 674.31 2889.90 4816.50 20871.50 |
| Manufacturer Part Number | 123-13-640-41-001000 | |||
| Description | W/W IC SOCKET 40 PIN .600 GOLD | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 123-13-640-41-001000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Wire Wrap |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 40 (2 x 20) |
| Type | DIP, 0.6" (15.24mm) Row Spacing |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
123 13 640 41 001000 1231364041001000 ED57406 ND ED57406ND ED57406 |
123-13-640-41-001000 Specification Sheet
W/W IC SOCKET 40 PIN .600 GOLD - 123-13-640-41-001000 (ED57406-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:W/W IC SOCKET 40 PIN .600 GOLD - 123-13-640-41-001000
Order 'w/w ic socket 40 pin .600 gold - 123-13-640-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57406-ND.
IC SOCKET 40 PIN .600 GOLD - 110-13-640-41-001000
Order 'ic socket 40 pin .600 gold - 110-13-640-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56406-ND.
IC SOCKET 40 PIN .600 GOLD - 110-43-640-41-001000
Order 'ic socket 40 pin .600 gold - 110-43-640-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90044-ND.
W/W IC SOCKET 24 PIN .600 GOLD - 123-13-624-41-001000
Order 'w/w ic socket 24 pin .600 gold - 123-13-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57246-ND.
W/W IC SOCKET 28 PIN .600 GOLD - 123-13-628-41-001000
Order 'w/w ic socket 28 pin .600 gold - 123-13-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57286-ND.
IC SOCKET 24 PIN .600 GOLD - 110-13-624-41-001000
Order 'ic socket 24 pin .600 gold - 110-13-624-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56246-ND.
IC SOCKET 28 PIN .600 GOLD - 110-13-628-41-001000
Order 'ic socket 28 pin .600 gold - 110-13-628-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56286-ND.
IC SOCKET 32 PIN .600 GOLD - 110-13-632-41-001000
Order 'ic socket 32 pin .600 gold - 110-13-632-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED56326-ND.
W/W IC SOCKET 8 PIN .300 GOLD - 123-13-308-41-001000
Order 'w/w ic socket 8 pin .300 gold - 123-13-308-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57083-ND.
W/W IC SOCKET 14 PIN .300 GOLD - 123-13-314-41-001000
Order 'w/w ic socket 14 pin .300 gold - 123-13-314-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57143-ND.
W/W IC SOCKET 16 PIN .300 GOLD - 123-13-316-41-001000
Order 'w/w ic socket 16 pin .300 gold - 123-13-316-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57163-ND.
W/W IC SOCKET 20 PIN .300 GOLD - 123-13-320-41-001000
Order 'w/w ic socket 20 pin .300 gold - 123-13-320-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57203-ND.
W/W IC SOCKET 24 PIN .300 GOLD - 123-13-324-41-001000
Order 'w/w ic socket 24 pin .300 gold - 123-13-324-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED57243-ND.
SOCKET IC OPEN W/CAP .600 40POS - 123-13-640-41-801000
Order 'socket ic open w/cap .600 40pos - 123-13-640-41-801000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number 12313-64041801000-ND.
SOCKET CARRIER SLDRTL .600 40POS - 612-13-640-41-001000
Order 'socket carrier sldrtl .600 40pos - 612-13-640-41-001000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 61213-64041001000-ND.
Send this link via E-Mail
Help With This Screen
