CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
| Digi-Key Part Number | ED22064-ND |
1 10 100 500 1000 5000 |
9.88000 8.56200 6.91530 5.92740 4.93950 4.28090 |
Extended Price
9.88 85.62 691.53 2963.70 4939.50 21404.50 |
| Manufacturer Part Number | 399-93-164-10-003000 | |||
| Description | CONN SOCKET 64POS .100 R/ANGLE | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 399-93-164-10-003000 |
| Vendor | Mill-Max Manufacturing Corp. |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | 399 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 64 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
399 93 164 10 003000 3999316410003000 ED22064 ND ED22064ND ED22064 |
399-93-164-10-003000 Specification Sheet
CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000 (ED22064-ND)
Related parts:CONN SOCKET 64POS .100 R/ANGLE - 399-93-164-10-003000
Order 'conn socket 64pos .100 r/angle - 399-93-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED22064-ND.
CONN HEADER 64POS .100 R/ANGLE - 399-10-164-10-009000
Order 'conn header 64pos .100 r/angle - 399-10-164-10-009000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2164-ND.
CONN SOCKET 50POS .100 R/ANGLE - 801-93-050-20-001000
Order 'conn socket 50pos .100 r/angle - 801-93-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1450-ND.
CONN SOCKET 100POS .100 R/ANGLE - 803-93-100-20-001000
Order 'conn socket 100pos .100 r/angle - 803-93-100-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED14100-ND.
CONN SOCKET 64PIN R/A .100 SOLDR - 399-43-164-10-003000
Order 'conn socket 64pin r/a .100 soldr - 399-43-164-10-003000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90256-ND.
SOCKET INTERCONNCT R/A SIP 64POS - 399-13-164-10-003000
Order 'socket interconnct r/a sip 64pos - 399-13-164-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39913-16410003000-ND.
CONN SOCKET 64POS .100 SMT - 310-93-164-41-105000
Order 'conn socket 64pos .100 smt - 310-93-164-41-105000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED23064-ND.
CONN SOCKET 64POS .100 LOPROFILE - 801-93-064-10-002000
Order 'conn socket 64pos .100 loprofile - 801-93-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2764-ND.
SOCKET INTERCONNCT R/A SIP 20POS - 399-93-120-10-003000
Order 'socket interconnct r/a sip 20pos - 399-93-120-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-12010003000-ND.
SOCKET INTERCONNCT R/A SIP 32POS - 399-93-132-10-003000
Order 'socket interconnct r/a sip 32pos - 399-93-132-10-003000' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 39993-13210003000-ND.
CONN STRIP SKT 64POS .100 LNG TL - 311-93-164-41-001000
Order 'conn strip skt 64pos .100 lng tl - 311-93-164-41-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED1064-ND.
CONN SOCKET 50PIN .100 RT ANGLE - 801-43-050-20-001000
Order 'conn socket 50pin .100 rt angle - 801-43-050-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90253-ND.
CONN SOCKET 64PIN .100 LO PRO - 801-43-064-10-002000
Order 'conn socket 64pin .100 lo pro - 801-43-064-10-002000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90257-ND.
CONN HEADER 64POS .100 R/ANGLE - 800-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 800-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2564-ND.
CONN HEADER 64POS .100 R/ANGLE - 802-10-064-20-001000
Order 'conn header 64pos .100 r/angle - 802-10-064-20-001000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED2664-ND.
Send this link via E-Mail
Help With This Screen