22 PIN TIN WW IC SOCKET - C8122-04 - Connectors
| Digi-Key Part Number | C8122-ND |
31 |
3.96000 |
Extended Price
122.76 |
| Manufacturer Part Number | C8122-04 | |||
| Description | 22 PIN TIN WW IC SOCKET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C8122-04 |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | DIP, 10.16 mm (.4") RS |
| Total Positions (Grid) | 22 (2 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Wire Wrap |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 200.00 µin [Min] |
| Forward Current | 1.50 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 22 [Nom] |
| Package Name | 22-DIP |
| Height | 7.110 mm [Typ] |
| Length | 29.970 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C8122 04 C812204 C8122 ND C8122ND C8122 |
C8122-04 Specification Sheet
22 PIN TIN WW IC SOCKET - C8122-04 (C8122-ND) - Connectors
Related parts Connectors:22 PIN TIN WW IC SOCKET - C8122-04
Order '22 pin tin ww ic socket - C8122-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8122-ND.
8 PIN TIN WW IC SOCKET - C8108-04
Order '8 pin tin ww ic socket - C8108-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8108-ND.
14 PIN TIN WW IC SOCKET - C8114-04
Order '14 pin tin ww ic socket - C8114-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8114-ND.
16 PIN TIN WW IC SOCKET - C8116-04
Order '16 pin tin ww ic socket - C8116-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8116-ND.
18 PIN TIN WW IC SOCKET - C8118-04
Order '18 pin tin ww ic socket - C8118-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8118-ND.
20 PIN TIN WW IC SOCKET - C8120-04
Order '20 pin tin ww ic socket - C8120-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8120-ND.
24 PIN TIN WW IC SOCKET - C8124-04
Order '24 pin tin ww ic socket - C8124-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8124-ND.
28 PIN TIN WW IC SOCKET - C8128-04
Order '28 pin tin ww ic socket - C8128-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8128-ND.
40 PIN TIN WW IC SOCKET - C8140-04
Order '40 pin tin ww ic socket - C8140-04' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C8140-ND.
22 PIN GOLD WW IC SOCKET - C9122-00
Order '22 pin gold ww ic socket - C9122-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9122-ND.
8 PIN GOLD WW IC SOCKET - C9108-00
Order '8 pin gold ww ic socket - C9108-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9108-ND.
14 PIN GOLD WW IC SOCKET - C9114-00
Order '14 pin gold ww ic socket - C9114-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9114-ND.
16 PIN GOLD WW IC SOCKET - C9116-00
Order '16 pin gold ww ic socket - C9116-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9116-ND.
18 PIN GOLD WW IC SOCKET - C9118-00
Order '18 pin gold ww ic socket - C9118-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9118-ND.
20 PIN GOLD WW IC SOCKET - C9120-00
Order '20 pin gold ww ic socket - C9120-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number C9120-ND.
Send this link via E-Mail
Help With This Screen