IC SOCKET STRAIGHT 20POS TIN - A20-LC-TT-R
| Digi-Key Part Number | AE9998-ND |
1 10 100 500 1000 5000 |
.54000 .43200 .34800 .25200 .20400 .18000 |
Extended Price
0.54 4.32 34.80 126.00 204.00 900.00 |
| Manufacturer Part Number | A20-LC-TT-R | |||
| Description | IC SOCKET STRAIGHT 20POS TIN | |||
| Quantity Available | 1540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A20-LC-TT-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 20 (2 x 10) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-DIP |
| Height | 5.100 mm [Typ] |
| Length | 25.400 mm [Typ] |
| Width | 9.910 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 9.906 mm [Typ] |
| B | 7.620 mm [Typ] |
| C | 25.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A20 LC TT R A20LCTTR AE9998 ND AE9998ND AE9998 |
IC SOCKET STRAIGHT 20POS TIN - A20-LC-TT-R (AE9998-ND)
Related parts:IC SOCKET STRAIGHT 20POS TIN - A20-LC-TT-R
Order 'ic socket straight 20pos tin - A20-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9998-ND.
IC SOCKET STRAIGHT 24POS TIN - A24-LC-TT-R
Order 'ic socket straight 24pos tin - A24-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10001-ND.
IC SOCKET STRAIGHT 28POS TIN - A28-LC-TT-R
Order 'ic socket straight 28pos tin - A28-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10004-ND.
IC SOCKET STRAIGHT 40POS TIN - A40-LC-TT-R
Order 'ic socket straight 40pos tin - A40-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10008-ND.
IC SOCKET ST 20POS TIN - A20-LC-TT
Order 'ic socket st 20pos tin - A20-LC-TT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE8920-ND.
IC SOCKET STRAIGHT 8POS TIN - A08-LC-TT-R
Order 'ic socket straight 8pos tin - A08-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9986-ND.
IC SOCKET STRAIGHT 14POS TIN - A14-LC-TT-R
Order 'ic socket straight 14pos tin - A14-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9989-ND.
IC SOCKET STRAIGHT 16POS TIN - A16-LC-TT-R
Order 'ic socket straight 16pos tin - A16-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9992-ND.
IC SOCKET STRAIGHT 18POS TIN - A18-LC-TT-R
Order 'ic socket straight 18pos tin - A18-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9995-ND.
IC SOCKET ST 6POS TIN - A06-LC-TT-R
Order 'ic socket st 6pos tin - A06-LC-TT-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1485-ND.
IC SOCKET STRAIGHT 20POS GOLD - A20-LCG-T-R
Order 'ic socket straight 20pos gold - A20-LCG-T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9999-ND.
IC SOCKET PLCC 20POS TIN - A-CCS20-Z-R
Order 'ic socket plcc 20pos tin - A-CCS20-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10054-ND.
IC SOCKET ST 6POS TIN - A06-LC-TT
Order 'ic socket st 6pos tin - A06-LC-TT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE8906-ND.
IC SOCKET ST 8POS TIN - A08-LC-TT
Order 'ic socket st 8pos tin - A08-LC-TT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE8908-ND.
IC SOCKET ST 14POS TIN - A14-LC-TT
Order 'ic socket st 14pos tin - A14-LC-TT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE8914-ND.
Send this link via E-Mail
Help With This Screen