IC SOCKET ST 16POS TIN RETENTIVE - A16-LC-TR
| Digi-Key Part Number | AE9843-ND |
30 |
.17267 |
Extended Price
5.18 |
| Manufacturer Part Number | A16-LC-TR | |||
| Description | IC SOCKET ST 16POS TIN RETENTIVE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A16-LC-TR |
| Vendor | Assmann |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 16 (2 x 8) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 16 [Nom] |
| Package Name | 16-DIP |
| Height | 5.100 mm [Typ] |
| Length | 20.320 mm [Typ] |
| Width | 9.910 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 9.906 mm [Typ] |
| B | 7.620 mm [Typ] |
| C | 20.320 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A16 LC TR A16LCTR AE9843 ND AE9843ND AE9843 |
A16-LC-TR Specification Sheet
IC SOCKET ST 16POS TIN RETENTIVE - A16-LC-TR (AE9843-ND)
Related parts:IC SOCKET ST 16POS TIN RETENTIVE - A16-LC-TR
Order 'ic socket st 16pos tin retentive - A16-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9843-ND.
IC SOCKET ST 16POS TIN RETENTIVE - A16-LC-TR-R
Order 'ic socket st 16pos tin retentive - A16-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9994-ND.
IC SOCKET ST 20POS TIN RETENTIVE - A20-LC-TR-R
Order 'ic socket st 20pos tin retentive - A20-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10000-ND.
IC SOCKET ST 24POS TIN RETENTIVE - A24-LC-TR-R
Order 'ic socket st 24pos tin retentive - A24-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10003-ND.
IC SOCKET ST 28POS TIN RETENTIVE - A28-LC-TR-R
Order 'ic socket st 28pos tin retentive - A28-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10006-ND.
IC SOCKET ST 32POS TIN RETENTIVE - A32-LC-TR-R
Order 'ic socket st 32pos tin retentive - A32-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10007-ND.
IC SOCKET ST 40POS TIN RETENTIVE - A40-LC-TR-R
Order 'ic socket st 40pos tin retentive - A40-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10010-ND.
IC SOCKET ST 8POS TIN RETENTIVE - A08-LC-TR
Order 'ic socket st 8pos tin retentive - A08-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9841-ND.
IC SOCKET ST 14POS TIN RETENTIVE - A14-LC-TR
Order 'ic socket st 14pos tin retentive - A14-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9842-ND.
IC SOCKET ST 18POS TIN RETENTIVE - A18-LC-TR
Order 'ic socket st 18pos tin retentive - A18-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9844-ND.
IC SOCKET ST 20POS TIN RETENTIVE - A20-LC-TR
Order 'ic socket st 20pos tin retentive - A20-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9845-ND.
IC SOCKET ST 22POS TIN RETENTIVE - A22-LC-TR
Order 'ic socket st 22pos tin retentive - A22-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9846-ND.
IC SOCKET ST 24POS TIN RETENTIVE - A24-LC-TR
Order 'ic socket st 24pos tin retentive - A24-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9848-ND.
IC SOCKET ST 28POS TIN RETENTIVE - A28-LC-TR
Order 'ic socket st 28pos tin retentive - A28-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9849-ND.
IC SOCKET ST 32POS TIN RETENTIVE - A32-LC-TR
Order 'ic socket st 32pos tin retentive - A32-LC-TR' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9850-ND.
Send this link via E-Mail
Help With This Screen