IC SOCKET ST 20POS GOLD - A20-LCG
| Digi-Key Part Number | AE9820-ND |
2400 |
.40650 |
Extended Price
975.60 |
| Manufacturer Part Number | A20-LCG | |||
| Description | IC SOCKET ST 20POS GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A20-LCG |
| Vendor | Assmann |
| Category | Connectors |
| Type | DIP, 7.62 mm (.3") RS |
| Total Positions (Grid) | 20 (2 x 10) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 2.54 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Open Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Number of Contacts | 20 [Nom] |
| Package Name | 20-DIP |
| Height | 5.100 mm [Typ] |
| Length | 25.400 mm [Typ] |
| Width | 10.160 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| A | 10.160 mm [Typ] |
| B | 7.620 mm [Typ] |
| C | 25.400 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A20 LCG A20LCG AE9820 ND AE9820ND AE9820 |
IC SOCKET ST 20POS GOLD - A20-LCG (AE9820-ND)
Related parts:IC SOCKET ST 20POS GOLD - A20-LCG
Order 'ic socket st 20pos gold - A20-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9820-ND.
IC SOCKET STRAIGHT 20POS GOLD - A20-LCG-T-R
Order 'ic socket straight 20pos gold - A20-LCG-T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9999-ND.
IC SOCKET ST 22POS GOLD - A22-LCG-T-R
Order 'ic socket st 22pos gold - A22-LCG-T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number A22-LCG-T-R-ND.
IC SOCKET ST 6POS GOLD - A06-LCG-T-R
Order 'ic socket st 6pos gold - A06-LCG-T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1486-ND.
IC SOCKET ST 20POS TIN - A20-LC-TT
Order 'ic socket st 20pos tin - A20-LC-TT' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE8920-ND.
IC SOCKET ST 6POS GOLD - A06-LCG-T
Order 'ic socket st 6pos gold - A06-LCG-T' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9806-ND.
IC SOCKET ST 8POS GOLD - A08-LCG
Order 'ic socket st 8pos gold - A08-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9808-ND.
IC SOCKET ST 14POS GOLD - A14-LCG
Order 'ic socket st 14pos gold - A14-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9814-ND.
IC SOCKET ST 16POS GOLD - A16-LCG
Order 'ic socket st 16pos gold - A16-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9816-ND.
IC SOCKET ST 18POS GOLD - A18-LCG
Order 'ic socket st 18pos gold - A18-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9818-ND.
IC SOCKET ST 22POS GOLD - A22-LCG
Order 'ic socket st 22pos gold - A22-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9822-ND.
IC SOCKET ST 24POS GOLD - A24-LCG
Order 'ic socket st 24pos gold - A24-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9824-ND.
IC SOCKET ST 40POS GOLD - A40-LCG
Order 'ic socket st 40pos gold - A40-LCG' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE9840-ND.
IC SOCKET ST 20POS TIN RETENTIVE - A20-LC-TR-R
Order 'ic socket st 20pos tin retentive - A20-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10000-ND.
IC SOCKET ST 28POS GOLD - A28-LCG
Order 'ic socket st 28pos gold - A28-LCG' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9828-ND.
Send this link via E-Mail
Help With This Screen