IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM
| Digi-Key Part Number | AE7342-ND |
540 |
.52200 |
Extended Price
281.88 |
| Manufacturer Part Number | A-CCS44-Z-SM | |||
| Description | IC SOCKET PLCC 44POS TIN SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-CCS44-Z-SM |
| Vendor | Assmann |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 44 (4 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 150.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 44 [Nom] |
| Package Name | 44-PLCC |
| Height | 4.650 mm [Typ] |
| Length | 23.500 mm [Typ] |
| Width | 23.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| A | 23.370 mm [Typ] |
| B | 23.370 mm [Typ] |
| C | 12.700 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A CCS44 Z SM ACCS44ZSM AE7342 ND AE7342ND AE7342 |
A-CCS44-Z-SM Specification Sheet
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM (AE7342-ND)
Related parts:IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM-R
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10071-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7342-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10069-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM-R
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10070-ND.
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10072-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM-R
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10073-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7339-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7340-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7341-ND.
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7343-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7344-ND.
IC SOCKET PLCC 84POS TIN SMD - A-CCS84-Z-SM
Order 'ic socket plcc 84pos tin smd - A-CCS84-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7345-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z-R
Order 'ic socket plcc 44pos tin - A-CCS44-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10057-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z
Order 'ic socket plcc 44pos tin - A-CCS44-Z' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7328-ND.
Send this link via E-Mail
Help With This Screen