IC SOCKET PLCC 32POS TIN - A-CCS32-Z
| Digi-Key Part Number | AE7327-ND |
1 10 100 500 1000 5000 |
.82000 .71200 .57540 .49320 .41100 .35620 |
Extended Price
0.82 7.12 57.54 246.60 411.00 1781.00 |
| Manufacturer Part Number | A-CCS32-Z | |||
| Description | IC SOCKET PLCC 32POS TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A-CCS32-Z |
| Vendor | Assmann |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 32 (4 x 8) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 150.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 32 [Nom] |
| Package Name | 32-PLCC |
| Height | 7.700 mm [Typ] |
| Length | 18.050 mm [Typ] |
| Width | 20.600 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| A | 18.030 mm [Typ] |
| B | 20.570 mm [Typ] |
| C | 7.620 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A CCS32 Z ACCS32Z AE7327 ND AE7327ND AE7327 |
A-CCS32-Z Specification Sheet
IC SOCKET PLCC 32POS TIN - A-CCS32-Z (AE7327-ND)
Related parts:IC SOCKET PLCC 32POS TIN - A-CCS32-Z-R
Order 'ic socket plcc 32pos tin - A-CCS32-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10056-ND.
IC SOCKET PLCC 32POS TIN - A-CCS32-Z
Order 'ic socket plcc 32pos tin - A-CCS32-Z' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7327-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM-R
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10070-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7341-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G-R
Order 'ic socket plcc 32pos gold - A-CCS32-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10063-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G
Order 'ic socket plcc 32pos gold - A-CCS32-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7334-ND.
IC SOCKET ST 32POS TIN RETENTIVE - A32-LC-TR-R
Order 'ic socket st 32pos tin retentive - A32-LC-TR-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10007-ND.
IC SOCKET PLCC 20POS TIN - A-CCS20-Z-R
Order 'ic socket plcc 20pos tin - A-CCS20-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10054-ND.
IC SOCKET PLCC 28POS TIN - A-CCS28-Z-R
Order 'ic socket plcc 28pos tin - A-CCS28-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10055-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z-R
Order 'ic socket plcc 44pos tin - A-CCS44-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10057-ND.
IC SOCKET PLCC 52POS TIN - A-CCS52-Z-R
Order 'ic socket plcc 52pos tin - A-CCS52-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10058-ND.
IC SOCKET PLCC 68POS TIN - A-CCS68-Z-R
Order 'ic socket plcc 68pos tin - A-CCS68-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10059-ND.
IC SOCKET PLCC 84POS TIN - A-CCS84-Z-R
Order 'ic socket plcc 84pos tin - A-CCS84-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10060-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10069-ND.
Send this link via E-Mail
Help With This Screen