Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T

Digi-Key Part Number AE7128-ND
Price Break
665
Unit Price
1.98000
Extended Price
1316.70
Manufacturer Part NumberAR28-HZW/T
DescriptionIC SOCKET MACH PIN WW 28POS GOLD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationAR28-HZW/T
VendorAssmann Electronics Inc
CategorySockets for ICs, Transistors
Contact FinishGold, Undefined
FeaturesOpen Frame
Mounting TypeWire Wrap
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)28 (2 x 14)
Type0.6" (15.24mm) Row Spacing
SeriesUNI-DIPĀ®
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AR28 HZW T
AR28HZWT
AE7128 ND
AE7128ND
AE7128

AR28-HZW/T Specification Sheet

Image of IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T

IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T (AE7128-ND)

Related parts:
IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T-R
 Order 'ic socket mach pin ww 28pos gold - AR28-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10052-ND.
IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T
 Order 'ic socket mach pin ww 28pos gold - AR28-HZW/T' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7128-ND.
IC SOCKET MACH PIN WW 14POS GOLD - AR14-HZW/T-R
 Order 'ic socket mach pin ww 14pos gold - AR14-HZW/T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10047-ND.
IC SOCKET MACH PIN WW 20POS GOLD - AR20-HZW/T-R
 Order 'ic socket mach pin ww 20pos gold - AR20-HZW/T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10050-ND.
IC SOCKET MACH PIN WW 14POS GOLD - AR14-HZW/T
 Order 'ic socket mach pin ww 14pos gold - AR14-HZW/T' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7114-ND.
IC SOCKET MACH PIN WW 20POS GOLD - AR20-HZW/T
 Order 'ic socket mach pin ww 20pos gold - AR20-HZW/T' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7120-ND.
IC SOCKET MACH PIN ST 28POS GOLD - AR28-HZL-TT-R
 Order 'ic socket mach pin st 28pos gold - AR28-HZL-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10017-ND.
IC SOCKET MACH PIN WW 8POS GOLD - AR08-HZW/T-R
 Order 'ic socket mach pin ww 8pos gold - AR08-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10046-ND.
IC SOCKET MACH PIN WW 16POS GOLD - AR16-HZW/T-R
 Order 'ic socket mach pin ww 16pos gold - AR16-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10048-ND.
IC SOCKET MACH PIN WW 18POS GOLD - AR18-HZW/T-R
 Order 'ic socket mach pin ww 18pos gold - AR18-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10049-ND.
IC SOCKET MACH PIN WW 24POS GOLD - AR24-HZW/T-R
 Order 'ic socket mach pin ww 24pos gold - AR24-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10051-ND.
IC SOCKET MACH PIN WW 40POS GOLD - AR40-HZW/T-R
 Order 'ic socket mach pin ww 40pos gold - AR40-HZW/T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10053-ND.
IC SOCKET MACH PIN WW 8POS GOLD - AR08-HZW/T
 Order 'ic socket mach pin ww 8pos gold - AR08-HZW/T' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7108-ND.
IC SOCKET MACH PIN WW 16POS GOLD - AR16-HZW/T
 Order 'ic socket mach pin ww 16pos gold - AR16-HZW/T' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7116-ND.
IC SOCKET MACH PIN WW 18POS GOLD - AR18-HZW/T
 Order 'ic socket mach pin ww 18pos gold - AR18-HZW/T' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7118-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SOCKET MACH PIN WW 24POS GOLD - AR24-HZW/T-R Next: IC SOCKET MACH PIN WW 28POS GOLD - AR28-HZW/T-R