Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/01-TT-R
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT-R - Connectors, Interconnects
| Digi-Key Part Number | AE10175-ND |
1 10 25 50 100 250 500 1000 2500 |
1.09000 .84700 .78920 .71760 .64580 .54532 .51660 .45920 .38171 |
Extended Price
1.09 8.47 19.73 35.88 64.58 136.33 258.30 459.20 954.27 |
| Manufacturer Part Number | AR08-HZL/01-TT-R | |||
| Description | IC SOCKET .300 8 DIP GOLD | |||
| Quantity Available | 407 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AR08-HZL/01-TT-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Open Frame |
| Mounting Type | Through Hole |
| Pitch | 0.100" (2.54mm) |
| Number of Positions or Pins (Grid) | 8 (2 x 4) |
| Type | DIP, 0.3" (7.62mm) Row Spacing |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AR08 HZL 01 TT R AR08HZL01TTR AE10175 ND AE10175ND AE10175 |
IC SOCKET .300 8 DIP GOLD - AR08-HZL/01-TT-R (AE10175-ND) - Connectors, Interconnects
Related parts Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/01-TT-RGold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/07-TT-R
Order 'ic socket .300 8 dip gold - AR08-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10034-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/01-TT-R
Order 'ic socket .300 8 dip gold - AR08-HZL/01-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10175-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/01-TT
Order 'ic socket .300 8 dip gold - AR08-HZL/01-TT' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7301-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/07-TT
Order 'ic socket .300 8 dip gold - AR08-HZL/07-TT' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7313-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR16-HZL/01-TT-R
Order 'ic socket .300 16 dip gold - AR16-HZL/01-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10024-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR16-HZL/07-TT-R
Order 'ic socket .300 16 dip gold - AR16-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10036-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR16-HZL/01-TT
Order 'ic socket .300 16 dip gold - AR16-HZL/01-TT' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7303-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR16-HZL/07-TT
Order 'ic socket .300 16 dip gold - AR16-HZL/07-TT' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7315-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR06-HZL/01-TT-R
Order 'ic socket .300 6 dip gold - AR06-HZL/01-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10021-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR14-HZL/01-TT-R
Order 'ic socket .300 14 dip gold - AR14-HZL/01-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10023-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR20-HZL/01-TT-R
Order 'ic socket .300 20 dip gold - AR20-HZL/01-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10025-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR06-HZL/07-TT-R
Order 'ic socket .300 6 dip gold - AR06-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10033-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR14-HZL/07-TT-R
Order 'ic socket .300 14 dip gold - AR14-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10035-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR18-HZL/07-TT-R
Order 'ic socket .300 18 dip gold - AR18-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10037-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR20-HZL/07-TT-R
Order 'ic socket .300 20 dip gold - AR20-HZL/07-TT-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10038-ND.
Options for Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole AR08-HZL/01-TT-R
Send this link via E-Mail
Help With This Screen
