IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R - Connectors, Interconnects
| Digi-Key Part Number | AE10072-ND |
1 10 100 500 1000 5000 |
.99000 .85800 .69300 .59400 .49500 .42900 |
Extended Price
0.99 8.58 69.30 297.00 495.00 2145.00 |
| Manufacturer Part Number | A-CCS52-Z-SM-R | |||
| Description | IC SOCKET PLCC 52POS TIN SMD | |||
| Quantity Available | 567 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-CCS52-Z-SM-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Contact Finish | Tin |
| Features | Closed Frame |
| Mounting Type | Surface Mount |
| Pitch | 0.050" (1.27mm) |
| Number of Positions or Pins (Grid) | 52 (4 x 13) |
| Type | Chip Carrier, PLCC |
| Contact Finish Thickness | 150µin (3.81µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A CCS52 Z SM R ACCS52ZSMR AE10072 ND AE10072ND AE10072 |
A-CCS52-Z-SM-R Specification Sheet
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R (AE10072-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10072-ND.
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7343-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10069-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM-R
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10070-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM-R
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10071-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM-R
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10073-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7339-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7340-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7341-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7342-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7344-ND.
IC SOCKET PLCC 84POS TIN SMD - A-CCS84-Z-SM
Order 'ic socket plcc 84pos tin smd - A-CCS84-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7345-ND.
IC SOCKET PLCC 84POS TIN SMD - A-CCS84-Z-SM-R
Order 'ic socket plcc 84pos tin smd - A-CCS84-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10356-ND.
IC SOCKET PLCC 52POS TIN - A-CCS52-Z-R
Order 'ic socket plcc 52pos tin - A-CCS52-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10058-ND.
Send this link via E-Mail
Help With This Screen
