IC SOCKET PLCC 52POS GOLD - A-CCS52-G-R - Connectors, Interconnects
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS52-G-R
| Digi-Key Part Number | AE10065-ND |
1 10 100 500 1000 5000 |
2.10000 1.82000 1.47000 1.26000 1.05000 .91000 |
Extended Price
2.10 18.20 147.00 630.00 1050.00 4550.00 |
| Manufacturer Part Number | A-CCS52-G-R | |||
| Description | IC SOCKET PLCC 52POS GOLD | |||
| Quantity Available | 344 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-CCS52-G-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Number of Positions or Pins (Grid) | 52 (4 x 13) |
| Type | Chip Carrier, PLCC |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A CCS52 G R ACCS52GR AE10065 ND AE10065ND AE10065 |
A-CCS52-G-R Specification Sheet
IC SOCKET PLCC 52POS GOLD - A-CCS52-G-R (AE10065-ND) - Connectors, Interconnects
Related parts Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS52-G-RIC SOCKET PLCC 52POS GOLD - A-CCS52-G-R
Order 'ic socket plcc 52pos gold - A-CCS52-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10065-ND.
IC SOCKET PLCC 52POS GOLD - A-CCS52-G
Order 'ic socket plcc 52pos gold - A-CCS52-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7336-ND.
IC SOCKET PLCC 52POS TIN - A-CCS52-Z-R
Order 'ic socket plcc 52pos tin - A-CCS52-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10058-ND.
IC SOCKET PLCC 52POS TIN - A-CCS52-Z
Order 'ic socket plcc 52pos tin - A-CCS52-Z' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7329-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
Order 'ic socket plcc 20pos gold - A-CCS20-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10061-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R
Order 'ic socket plcc 28pos gold - A-CCS28-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10062-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G-R
Order 'ic socket plcc 32pos gold - A-CCS32-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10063-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R
Order 'ic socket plcc 44pos gold - A-CCS44-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10064-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G-R
Order 'ic socket plcc 68pos gold - A-CCS68-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10066-ND.
IC SOCKET PLCC 84POS GOLD - A-CCS84-G-R
Order 'ic socket plcc 84pos gold - A-CCS84-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10067-ND.
IC SOCKET PLCC 52POS TIN SMD - A-CCS52-Z-SM-R
Order 'ic socket plcc 52pos tin smd - A-CCS52-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10072-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G
Order 'ic socket plcc 20pos gold - A-CCS20-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7332-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G
Order 'ic socket plcc 28pos gold - A-CCS28-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7333-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G
Order 'ic socket plcc 32pos gold - A-CCS32-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7334-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G
Order 'ic socket plcc 44pos gold - A-CCS44-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7335-ND.
Options for Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS52-G-R
Send this link via E-Mail
Help With This Screen
