IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R - Connectors
| Digi-Key Part Number | AE10064-ND |
1 10 100 500 1000 5000 |
1.98000 1.71600 1.38600 1.18800 .99000 .85800 |
Extended Price
1.98 17.16 138.60 594.00 990.00 4290.00 |
| Manufacturer Part Number | A-CCS44-G-R | |||
| Description | IC SOCKET PLCC 44POS GOLD | |||
| Quantity Available | 2008 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-CCS44-G-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 44 (4 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 44 [Nom] |
| Package Name | 44-PLCC |
| Height | 7.700 mm [Typ] |
| Length | 23.500 mm [Typ] |
| Width | 23.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| A | 23.622 mm [Typ] |
| B | 23.622 mm [Typ] |
| C | 12.700 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A CCS44 G R ACCS44GR AE10064 ND AE10064ND AE10064 |
A-CCS44-G-R Specification Sheet
IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R (AE10064-ND) - Connectors
Related parts Connectors:IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R
Order 'ic socket plcc 44pos gold - A-CCS44-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10064-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G
Order 'ic socket plcc 44pos gold - A-CCS44-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7335-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z-R
Order 'ic socket plcc 44pos tin - A-CCS44-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10057-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z
Order 'ic socket plcc 44pos tin - A-CCS44-Z' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7328-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM-R
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10071-ND.
IC SOCKET PLCC 44POS TIN SMD - A-CCS44-Z-SM
Order 'ic socket plcc 44pos tin smd - A-CCS44-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7342-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
Order 'ic socket plcc 20pos gold - A-CCS20-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10061-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R
Order 'ic socket plcc 28pos gold - A-CCS28-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10062-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G-R
Order 'ic socket plcc 32pos gold - A-CCS32-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10063-ND.
IC SOCKET PLCC 52POS GOLD - A-CCS52-G-R
Order 'ic socket plcc 52pos gold - A-CCS52-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10065-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G-R
Order 'ic socket plcc 68pos gold - A-CCS68-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10066-ND.
IC SOCKET PLCC 84POS GOLD - A-CCS84-G-R
Order 'ic socket plcc 84pos gold - A-CCS84-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10067-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G
Order 'ic socket plcc 20pos gold - A-CCS20-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7332-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G
Order 'ic socket plcc 28pos gold - A-CCS28-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7333-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G
Order 'ic socket plcc 32pos gold - A-CCS32-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7334-ND.
Send this link via E-Mail
Help With This Screen