IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R
| Digi-Key Part Number | AE10062-ND |
1 10 100 500 1000 5000 |
1.68000 1.45600 1.17600 1.00800 .84000 .72800 |
Extended Price
1.68 14.56 117.60 504.00 840.00 3640.00 |
| Manufacturer Part Number | A-CCS28-G-R | |||
| Description | IC SOCKET PLCC 28POS GOLD | |||
| Quantity Available | 4226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-CCS28-G-R |
| Vendor | Assmann |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 28 (4 x 7) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Through Hole, Straight |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 28 [Nom] |
| Package Name | 28-PLCC |
| Height | 7.700 mm [Typ] |
| Length | 18.050 mm [Typ] |
| Width | 18.050 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 110 °C [Max] |
| A | 18.034 mm [Typ] |
| B | 18.034 mm [Typ] |
| C | 7.620 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A CCS28 G R ACCS28GR AE10062 ND AE10062ND AE10062 |
A-CCS28-G-R Specification Sheet
IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R (AE10062-ND)
Related parts:IC SOCKET PLCC 28POS GOLD - A-CCS28-G-R
Order 'ic socket plcc 28pos gold - A-CCS28-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10062-ND.
IC SOCKET PLCC 28POS GOLD - A-CCS28-G
Order 'ic socket plcc 28pos gold - A-CCS28-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7333-ND.
IC SOCKET PLCC 28POS TIN - A-CCS28-Z-R
Order 'ic socket plcc 28pos tin - A-CCS28-Z-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10055-ND.
IC SOCKET PLCC 28POS TIN - A-CCS28-Z
Order 'ic socket plcc 28pos tin - A-CCS28-Z' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7326-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10069-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7340-ND.
IC SOCKET STRAIGHT 28POS GOLD - A28-LCG-T-R
Order 'ic socket straight 28pos gold - A28-LCG-T-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10005-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G-R
Order 'ic socket plcc 20pos gold - A-CCS20-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10061-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G-R
Order 'ic socket plcc 32pos gold - A-CCS32-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10063-ND.
IC SOCKET PLCC 44POS GOLD - A-CCS44-G-R
Order 'ic socket plcc 44pos gold - A-CCS44-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10064-ND.
IC SOCKET PLCC 52POS GOLD - A-CCS52-G-R
Order 'ic socket plcc 52pos gold - A-CCS52-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10065-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G-R
Order 'ic socket plcc 68pos gold - A-CCS68-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10066-ND.
IC SOCKET PLCC 84POS GOLD - A-CCS84-G-R
Order 'ic socket plcc 84pos gold - A-CCS84-G-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE10067-ND.
IC SOCKET PLCC 20POS GOLD - A-CCS20-G
Order 'ic socket plcc 20pos gold - A-CCS20-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7332-ND.
IC SOCKET PLCC 32POS GOLD - A-CCS32-G
Order 'ic socket plcc 32pos gold - A-CCS32-G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE7334-ND.
Send this link via E-Mail
Help With This Screen