IC SOCKET PLCC 68POS TIN - A-CCS68-Z-R - Connectors, Interconnects
Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS68-Z-R
| Digi-Key Part Number | AE10059-ND |
1 10 100 500 1000 5000 |
1.71000 1.48200 1.19700 1.02600 .85500 .74100 |
Extended Price
1.71 14.82 119.70 513.00 855.00 3705.00 |
| Manufacturer Part Number | A-CCS68-Z-R | |||
| Description | IC SOCKET PLCC 68POS TIN | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A-CCS68-Z-R |
| Vendor | Assmann Electronics Inc |
| Category | Connectors, Interconnects |
| Contact Finish | Tin |
| Features | Closed Frame |
| Mounting Type | Through Hole |
| Pitch | 0.050" (1.27mm) |
| Number of Positions or Pins (Grid) | 68 (4 x 17) |
| Type | Chip Carrier, PLCC |
| Contact Finish Thickness | 150µin (3.81µm) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A CCS68 Z R ACCS68ZR AE10059 ND AE10059ND AE10059 |
A-CCS68-Z-R Specification Sheet
IC SOCKET PLCC 68POS TIN - A-CCS68-Z-R (AE10059-ND) - Connectors, Interconnects
Related parts Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS68-Z-RIC SOCKET PLCC 68POS TIN - A-CCS68-Z-R
Order 'ic socket plcc 68pos tin - A-CCS68-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10059-ND.
IC SOCKET PLCC 68POS TIN - A-CCS68-Z
Order 'ic socket plcc 68pos tin - A-CCS68-Z' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7330-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM-R
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10073-ND.
IC SOCKET PLCC 68POS TIN SMD - A-CCS68-Z-SM
Order 'ic socket plcc 68pos tin smd - A-CCS68-Z-SM' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7344-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G-R
Order 'ic socket plcc 68pos gold - A-CCS68-G-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10066-ND.
IC SOCKET PLCC 68POS GOLD - A-CCS68-G
Order 'ic socket plcc 68pos gold - A-CCS68-G' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7337-ND.
IC SOCKET PLCC 20POS TIN - A-CCS20-Z-R
Order 'ic socket plcc 20pos tin - A-CCS20-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10054-ND.
IC SOCKET PLCC 28POS TIN - A-CCS28-Z-R
Order 'ic socket plcc 28pos tin - A-CCS28-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10055-ND.
IC SOCKET PLCC 32POS TIN - A-CCS32-Z-R
Order 'ic socket plcc 32pos tin - A-CCS32-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10056-ND.
IC SOCKET PLCC 44POS TIN - A-CCS44-Z-R
Order 'ic socket plcc 44pos tin - A-CCS44-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10057-ND.
IC SOCKET PLCC 52POS TIN - A-CCS52-Z-R
Order 'ic socket plcc 52pos tin - A-CCS52-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10058-ND.
IC SOCKET PLCC 84POS TIN - A-CCS84-Z-R
Order 'ic socket plcc 84pos tin - A-CCS84-Z-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10060-ND.
IC SOCKET PLCC 20POS TIN SMD - A-CCS20-Z-SM-R
Order 'ic socket plcc 20pos tin smd - A-CCS20-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10068-ND.
IC SOCKET PLCC 28POS TIN SMD - A-CCS28-Z-SM-R
Order 'ic socket plcc 28pos tin smd - A-CCS28-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10069-ND.
IC SOCKET PLCC 32POS TIN SMD - A-CCS32-Z-SM-R
Order 'ic socket plcc 32pos tin smd - A-CCS32-Z-SM-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10070-ND.
Options for Tin Through Hole Socket For Ics, Transistor Connectors, Interconnect Assmann Electronics Inc Through Hole A-CCS68-Z-R
Send this link via E-Mail
Help With This Screen
