PLCC SOCKET 68 PIN SMD SQ TIN - 68-535-00 - Connectors
| Digi-Key Part Number | A425-ND |
1 25 100 500 1000 2500 5000 10000 |
1.98000 1.58720 1.26960 1.20800 1.15000 1.06200 1.01568 .99188 |
Extended Price
1.98 39.68 126.96 604.00 1150.00 2655.00 5078.40 9918.80 |
| Manufacturer Part Number | 68-535-00 | |||
| Description | PLCC SOCKET 68 PIN SMD SQ TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 68-535-00 |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 68 (4 x 17) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 120.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 68 [Nom] |
| Package Name | 68-PLCC |
| Height | 4.500 mm [Typ] |
| Length | 30.940 mm [Typ] |
| Width | 30.940 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Other Names |
68 535 00 6853500 A425 ND A425ND A425 |
68-535-00 Specification Sheet
PLCC SOCKET 68 PIN SMD SQ TIN - 68-535-00 (A425-ND) - Connectors
Related parts Connectors:PLCC SOCKET 28 PIN SMD SQ TIN - 28-535-00
Order 'plcc socket 28 pin smd sq tin - 28-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A421-ND.
PLCC SOCKET 52 PIN SMD SQ TIN - 52-535-00
Order 'plcc socket 52 pin smd sq tin - 52-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A424-ND.
PLCC SOCKET 84 PIN SMD SQ TIN - 84-535-00
Order 'plcc socket 84 pin smd sq tin - 84-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A426-ND.
PLCC SOCKET 32 PIN SMD RT TIN - 32-535-00
Order 'plcc socket 32 pin smd rt tin - 32-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A422-ND.
PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00
Order 'plcc socket 44 pin smd dq tin - 44-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A423-ND.
PLCC SOCKET 68 PIN SMD SQ TIN - 68-535-00
Order 'plcc socket 68 pin smd sq tin - 68-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A425-ND.
PLCC SOCKET 68 PIN SOL TL SQ TIN - 68-535-10
Order 'plcc socket 68 pin sol tl sq tin - 68-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A419-ND.
PLCC SOCKET 68 PIN SQUARE - 821574-1
Order 'plcc socket 68 pin square - 821574-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2124-ND.
PLCC SOCKET 28 PIN SOL TL SQ TIN - 28-535-10
Order 'plcc socket 28 pin sol tl sq tin - 28-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A415-ND.
PLCC SOCKET 44 PIN SOL TL SQ TIN - 44-535-10
Order 'plcc socket 44 pin sol tl sq tin - 44-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A417-ND.
PLCC SOCKET 52 PIN SOL TL SQ TIN - 52-535-10
Order 'plcc socket 52 pin sol tl sq tin - 52-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A418-ND.
PLCC SOCKET 84 PIN SOL TL SQ TIN - 84-535-10
Order 'plcc socket 84 pin sol tl sq tin - 84-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A420-ND.
PLCC SOCKET 68 POS SMD - 822279-1
Order 'plcc socket 68 pos smd - 822279-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2144-ND.
PLCC SOCKET 32 PIN SOL TL RT TIN - 32-535-10
Order 'plcc socket 32 pin sol tl rt tin - 32-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A416-ND.
PLCC SOCKET 28 PIN SQUARE - 821581-1
Order 'plcc socket 28 pin square - 821581-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2120-ND.
Send this link via E-Mail
Help With This Screen