PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00
| Digi-Key Part Number | A423-ND |
1 25 100 500 1000 2500 5000 10000 |
1.55000 1.24200 .99360 .94500 .90000 .83100 .79488 .77625 |
Extended Price
1.55 31.05 99.36 472.50 900.00 2077.50 3974.40 7762.50 |
| Manufacturer Part Number | 44-535-00 | |||
| Description | PLCC SOCKET 44 PIN SMD DQ TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 44-535-00 |
| Vendor | Aries Electronics Inc. |
| Category | Connectors |
| Type | PLCC |
| Total Positions (Grid) | 44 (4 x 11) |
| Mating Angle | 180° (Straight) |
| DIP & SIP Pitch | 1.27 mm [Nom] |
| Mounting Type | Surface (SMD, SMT) |
| Feature(s) | Closed Frame |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin |
| Contact Finish Thickness | 120.00 µin [Min] |
| Forward Current | 1.00 A [Max] |
| Lead Spacing | 1.270 mm [Typ] |
| Number of Contacts | 44 [Nom] |
| Package Name | 44-PLCC |
| Height | 4.500 mm [Typ] |
| Length | 23.280 mm [Typ] |
| Width | 23.280 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Other Names |
44 535 00 4453500 A423 ND A423ND A423 |
44-535-00 Specification Sheet
PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00 (A423-ND)
Related parts:PLCC SOCKET 28 PIN SMD SQ TIN - 28-535-00
Order 'plcc socket 28 pin smd sq tin - 28-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A421-ND.
PLCC SOCKET 32 PIN SMD RT TIN - 32-535-00
Order 'plcc socket 32 pin smd rt tin - 32-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A422-ND.
PLCC SOCKET 52 PIN SMD SQ TIN - 52-535-00
Order 'plcc socket 52 pin smd sq tin - 52-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A424-ND.
PLCC SOCKET 68 PIN SMD SQ TIN - 68-535-00
Order 'plcc socket 68 pin smd sq tin - 68-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A425-ND.
PLCC SOCKET 84 PIN SMD SQ TIN - 84-535-00
Order 'plcc socket 84 pin smd sq tin - 84-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A426-ND.
PLCC SOCKET 44 PIN SMD DQ TIN - 44-535-00
Order 'plcc socket 44 pin smd dq tin - 44-535-00' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A423-ND.
PLCC SOCKET 44 PIN SOL TL SQ TIN - 44-535-10
Order 'plcc socket 44 pin sol tl sq tin - 44-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A417-ND.
PLCC SOCKET 44 PIN SQUARE - 821575-1
Order 'plcc socket 44 pin square - 821575-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2122-ND.
PLCC SOCKET 44 POS SMD - 822275-1
Order 'plcc socket 44 pos smd - 822275-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A2142-ND.
PLCC SOCKET 28 PIN SOL TL SQ TIN - 28-535-10
Order 'plcc socket 28 pin sol tl sq tin - 28-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A415-ND.
PLCC SOCKET 32 PIN SOL TL RT TIN - 32-535-10
Order 'plcc socket 32 pin sol tl rt tin - 32-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A416-ND.
PLCC SOCKET 52 PIN SOL TL SQ TIN - 52-535-10
Order 'plcc socket 52 pin sol tl sq tin - 52-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A418-ND.
PLCC SOCKET 68 PIN SOL TL SQ TIN - 68-535-10
Order 'plcc socket 68 pin sol tl sq tin - 68-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A419-ND.
PLCC SOCKET 84 PIN SOL TL SQ TIN - 84-535-10
Order 'plcc socket 84 pin sol tl sq tin - 84-535-10' online from Digi-Key. Manufactured by Aries Electronics Inc. Digi-Key part number A420-ND.
TERM SOLDER PIN .140" .054"L - 2309-1-00-44-00-00-07-0
Order 'term solder pin .140" .054"l - 2309-1-00-44-00-00-07-0' online from Digi-Key. Manufactured by Mill Max. Digi-Key part number 2309-100440000070-ND.
Send this link via E-Mail
Help With This Screen